Lovato Electric Contactor for use with RF82, RF9, RF110
- RS Stock No.:
- 274-0499
- Mfr. Part No.:
- 11G228220
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€63.31
(exc. VAT)
€77.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.31 |
*price indicative
- RS Stock No.:
- 274-0499
- Mfr. Part No.:
- 11G228220
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Accessory Type | Reset Device | |
| Product Type | Contactor | |
| For Use With | RF82, RF9, RF110 | |
| Standards/Approvals | UL508, IEC/EN 60947-4-1, IEC/EN 60947-1, CSA C22.2 n° 14 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Accessory Type Reset Device | ||
Product Type Contactor | ||
For Use With RF82, RF9, RF110 | ||
Standards/Approvals UL508, IEC/EN 60947-4-1, IEC/EN 60947-1, CSA C22.2 n° 14 | ||
- COO (Country of Origin):
- IT
The Lovato electrical RESET for relay RF9, RF82, RF110 and it has 189 cm³ volume.
CSA confirm
Related links
- Lovato Electric Contactor for use with RF9 RF110
- Lovato Electric Reset Device for use with Relay RF9 RF82
- Lovato Electric Reset Device for use with Relay RF9 RF110
- Lovato Electric 11G22824 Reset Device for use with RF110 RF82
- Lovato Electric BF95 Contactor for use with CONTACTORS BF95
- Lovato Electric 11 g Mounting Support for use with RF110 Relay, RF82
- Lovato Electric Contactor Accessory
- Lovato Electric Contactor Accessory for use with B Series Contactors
