Lovato Electric Reset Device for use with Relay RF9, RF110, RF82
- RS Stock No.:
- 274-0502
- Mfr. Part No.:
- 11G22848
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€63.31
(exc. VAT)
€77.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.31 |
*price indicative
- RS Stock No.:
- 274-0502
- Mfr. Part No.:
- 11G22848
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Accessory Type | Reset Device | |
| Product Type | Reset Device | |
| For Use With | Relay RF9, RF110, RF82 | |
| Standards/Approvals | CSA C22.2 n° 14, UL508, IEC/EN 60947-4-1, IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Accessory Type Reset Device | ||
Product Type Reset Device | ||
For Use With Relay RF9, RF110, RF82 | ||
Standards/Approvals CSA C22.2 n° 14, UL508, IEC/EN 60947-4-1, IEC/EN 60947-1 | ||
- COO (Country of Origin):
- IT
The Lovato electrical RESET for relay RF9, RF82, RF110 and it has 189 cm³ volume.
CSA confirm
Related links
- Lovato Electric 11G22824 Reset Device for use with RF110 RF82
- Lovato Electric Reset Device for use with Relay RF9 RF110
- Lovato Electric Contactor for use with RF82 RF110
- Lovato Electric 11 g Mounting Support for use with RF110 Relay, RF82
- Lovato Electric Contactor for use with RF9 RF110
- Lovato Electric Trip Dial: 0.3 → 0.5 A 690V ac 3
- Lovato Electric RF110 Contactor Relay 110 A 690V
- Lovato Electric RF110 Contactor Relay 95 A 690V
