Lovato Electric 11G22824 Reset Device for use with RF110, Relay RF9, RF82

Subtotal (1 unit)*

€63.31

(exc. VAT)

€77.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€63.31

*price indicative

RS Stock No.:
274-0500
Mfr. Part No.:
11G22824
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Accessory Type

Reset Device

Product Type

Reset Device

For Use With

RF110, Relay RF9, RF82

Standards/Approvals

UL508, CSA C22.2 n° 14, IEC/EN 60947-4-1, IEC/EN 60947-1

Series

11G22824

COO (Country of Origin):
IT
The Lovato electrical RESET for relay RF9, RF82, RF110 and it has 189 cm³ volume.

CSA confirm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy