Schneider Electric TeSyS F Adapter for use with LC1-F Contactor
- RS Stock No.:
- 275-6770
- Mfr. Part No.:
- DR5TE4U
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€675.72
(exc. VAT)
€831.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €675.72 |
*price indicative
- RS Stock No.:
- 275-6770
- Mfr. Part No.:
- DR5TE4U
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Adapter | |
| Accessory Type | Contactor Connector | |
| For Use With | LC1-F Contactor | |
| Standards/Approvals | RoHS, REACH | |
| Series | TeSyS F | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Adapter | ||
Accessory Type Contactor Connector | ||
For Use With LC1-F Contactor | ||
Standards/Approvals RoHS, REACH | ||
Series TeSyS F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Rectifier is for contactor to be associated with DC coils and with voltage codes F7, FE7, G7, L7, M7, P7, U7. It is a green premium product.
Mercury free
RoHS compliant
Related links
- Schneider Electric TeSyS F Contactor Coil for use with LC1 Series
- Schneider Electric TeSys F Contactor Connector for use with TeSys F
- Schneider Electric TeSyS F Contactor Coil for use with TeSys F LC1F contactor
- Schneider Electric TeSyS F Contactor Connector for use with Giga Contactor
- Schneider Electric TeSys F Contactor 3-Pole 90 kW 110V 110V
- Schneider Electric TeSyS F Contactor Coil for use with DR series, LC Series
- Schneider Electric TeSyS F Contactor Coil for use with LC Series
- Schneider Electric TeSyS F Contactor Coil for use with DR2SC, LC1F500
