Schneider Electric Advantys STB Connector for use with Digital I/O Module
- RS Stock No.:
- 276-2338
- Mfr. Part No.:
- STBXTS2110
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€111.38
(exc. VAT)
€137.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.38 |
*price indicative
- RS Stock No.:
- 276-2338
- Mfr. Part No.:
- STBXTS2110
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Connector | |
| Product Type | Connector | |
| For Use With | Digital I/O Module | |
| Standards/Approvals | EU-RoHS-Richtlinie, REACH-Verordnung, RoHS-Richtlinie für China | |
| Series | Advantys STB | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Connector | ||
Product Type Connector | ||
For Use With Digital I/O Module | ||
Standards/Approvals EU-RoHS-Richtlinie, REACH-Verordnung, RoHS-Richtlinie für China | ||
Series Advantys STB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric 5 Pin Removable Connector is an integral part of the Modicon STB distributed IO solution, falling under the category of Connection Accessories. Specifically designed as a Removable Connector, it is intended for use with Digital IO modules. Featuring a spring connector type, this component ensures secure and efficient connectivity for digital input and output operations. Supplied in sets of 20, each connector is equipped with 5 pins. With a net weight of 0.006 kg.
RoHS compliant
Related links
- Schneider Electric Advantys STB Connector for use with Digital I/O Module
- Schneider Electric Advantys STB Connector for use with Network Interface Module
- Schneider Electric Advantys STB Connector for use with Power Distribution Module
- Schneider Electric Digital I/O Module Advantys STB Digital
- Schneider Electric Advantys STB Connector for use with STBDDO3705
- Schneider Electric Advantys STB Series Digital Output Module
- Schneider Electric Advantys STB Series Interface Module, 430mA
- Schneider Electric Advantys STB Series Extension Module for Use with Standard-STB-Module
