Schneider Electric Advantys STB Connector for use with STBDDO3705
- RS Stock No.:
- 589-848
- Mfr. Part No.:
- STBXTS1180
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€29.09
(exc. VAT)
€35.78
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.09 |
*price indicative
- RS Stock No.:
- 589-848
- Mfr. Part No.:
- STBXTS1180
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Connector | |
| Accessory Type | Connector | |
| For Use With | STBDDO3705 | |
| Standards/Approvals | No | |
| Series | Advantys STB | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Connector | ||
Accessory Type Connector | ||
For Use With STBDDO3705 | ||
Standards/Approvals No | ||
Series Advantys STB | ||
- COO (Country of Origin):
- ID
The Schneider Electric Modicon STB 18-pin removable connector is designed for digital I/O modules, ensuring secure and efficient connections. It features a screw-type connector for reliable fastening and is compatible with modules.
0.047 kg net weight
18 pin number
Related links
- Schneider Electric Advantys STB Connector for use with Digital I/O Module
- Schneider Electric Advantys STB Connector for use with Network Interface Module
- Schneider Electric Advantys STB Connector for use with Power Distribution Module
- Schneider Electric Advantys STB Series Mounting Base for Use with STBDRA3290 STBDDI3725
- Schneider Electric Advantys STB Series Connector for Use with STBDDI3725
- Schneider Electric Advantys STB Series Connector for Use with 16-Input Module
- Schneider Electric Advantys STB Series Terminal for Use with STB Series
- Schneider Electric Advantys STB Series Connection Kit for Use with STB Series
