Schneider Electric Advantys STB Connector for use with Network Interface Module

Subtotal (1 unit)*

€32.71

(exc. VAT)

€40.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.71

*price indicative

RS Stock No.:
276-2339
Mfr. Part No.:
STBXTS2120
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Connector

Accessory Type

Connector

For Use With

Network Interface Module

Standards/Approvals

REACH-Verordnung, EU-RoHS-Richtlinie, RoHS-Richtlinie für China

Series

Advantys STB

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric 2 Pin Removable Connector is a vital component within the Modicon STB distributed IO solution, belonging to the category of Connection Accessories. Specifically designed as a Removable Connector, it serves as an essential part for the Network Interface Module, facilitating a secure and easily detachable connection for the 24 V DC power supply. Utilizing a spring connector type, this component is designed for convenience and efficiency in electrical installations. Supplied in sets of 10, each connector features 2 pins and has a net weight of 0.003 kg.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy