Schneider Electric Advantys STB Series Connector for Use with 16-Input Module
- RS Stock No.:
- 288-2220
- Mfr. Part No.:
- STBXTS6510
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€167.25
(exc. VAT)
€205.72
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.25 |
*price indicative
- RS Stock No.:
- 288-2220
- Mfr. Part No.:
- STBXTS6510
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Connector | |
| Product Type | Connector | |
| Series | Advantys STB | |
| For Use With | 16-Input Module | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS-Richtlinie für China, REACH-Verordnung, EU-RoHS-Richtlinie | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Connector | ||
Product Type Connector | ||
Series Advantys STB | ||
For Use With 16-Input Module | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS-Richtlinie für China, REACH-Verordnung, EU-RoHS-Richtlinie | ||
- COO (Country of Origin):
- FR
The Schneider Electric connector is designed for use with Modicon STB distributed I/O solutions, specifically compatible with the 16-input module to Twido sub base. It offers a secure and efficient connection for various applications in industrial settings, ensuring reliable performance and ease of installation.
HE10 connector for Modicon STB
Compatible with STBDDI3725 modules
Designed for use with Modicon Telefast ABE 7 base
RoHS compliant for sustainable operation
Easy to integrate and install for enhanced productivity
Related links
- Schneider Electric Advantys STB Series Analogue Input Module for Use with Power Distribution Module STBPDT3100/3105
- Schneider Electric Advantys STB Series Analogue Input Module for Use with Power Distribution Module STBPDT3100/3105,
- Schneider Electric Advantys STB Series Connector for Use with STBDDI3725
- Schneider Electric Advantys STB Series Interface Module, 430mA
- Schneider Electric Advantys STB Series Interface Module
- Schneider Electric Advantys STB Series Extension Module for Use with Standard STB Modules
- Schneider Electric Advantys STB Series Extension Module for Use with Standard-STB-Module
- Schneider Electric Advantys STB Series Output Module for Use with STB Series
