Eaton PKE Overload Relay 1 NC, 1 NO, 1.5 A Contact Rating, 0.5 W, 24 V, Eaton Moeller
- RS Stock No.:
- 125-790
- Mfr. Part No.:
- 173425 PKE-XZMR(24VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€96.80
(exc. VAT)
€119.06
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.80 |
*price indicative
- RS Stock No.:
- 125-790
- Mfr. Part No.:
- 173425 PKE-XZMR(24VDC)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Contact Current Rating | 1.5 A | |
| Range | Eaton Moeller | |
| Series | PKE | |
| Power Rating | 0.5 W | |
| Normal State Configuration | 1 NC, 1 NO | |
| Control Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Contact Current Rating 1.5 A | ||
Range Eaton Moeller | ||
Series PKE | ||
Power Rating 0.5 W | ||
Normal State Configuration 1 NC, 1 NO | ||
Control Voltage 24 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series PKE Overload relay module is designed to provide overload relay function for motor-protective circuit-breakers, ensuring efficient operation and protection. With adjustable manual/auto reset and LED status display, this accessory
Status display via LED for quick monitoring
Adjustable manual/auto reset for customized functionality
200000 electrical operations lifespan for long-term use
CE compliant for quality assurance
Safe isolation with a rated control supply voltage of 24V
Adjustable manual/auto reset for customized functionality
200000 electrical operations lifespan for long-term use
CE compliant for quality assurance
Safe isolation with a rated control supply voltage of 24V
Related links
- Eaton PKE Overload Relay 1 NC 1.5 A Contact Rating 230 V, Eaton Moeller
- Siemens 3RB Overload Relay 2NO + 2NC 630 A Contact Rating 24 → 240 V
- Eaton Z5 Thermal Overload Relay 1 N/C 70 → 100 A F.L.C 600 V ac, Eaton Moeller Z5
- Eaton Z5 Thermal Overload Relay 1 N/C 200 → 300 A F.L.C 600 V ac, Eaton Moeller Z5
- Eaton Eaton Moeller DOL Starter 0.37 kW 3 Phase
- Eaton Eaton Moeller DOL Starter 4 kW 3 Phase
- Eaton Eaton Moeller DOL Starter 7.5 kW 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 1.5 kW 3 Phase, IP20
