Siemens, 3RB Overload Relay 2 NO/2 NC, Trip Dial: 5 → 30 A, 300 mA, 630A F.L.C, 630A Contact Rating, 0.5 W 3P
- RS Stock No.:
- 255-0827
- Mfr. Part No.:
- 3RB22834AC1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€328.97
(exc. VAT)
€404.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €328.97 |
*price indicative
- RS Stock No.:
- 255-0827
- Mfr. Part No.:
- 3RB22834AC1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| FLC Motor Rating | 300mA, 630mA | |
| Product Type | Overload Relay | |
| Relay Contact Current | 630A | |
| Series | 3RB | |
| Mount Type | Contactor Mount | |
| Pole and Throw Configuration | 3P | |
| Power Rating | 0.5W | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Spring Terminal | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP20, IP00 | |
| Width | 5.12mm | |
| Minimum Operating Temperature | -25°C | |
| Adjustable Current Range | 5 → 30 A | |
| Number of Auxiliary Contacts | 4 | |
| Maximum Operating Temperature | 60°C | |
| Length | 4.37mm | |
| Standards/Approvals | RCM, EAC, CCC, CE, CSA | |
| Depth | 95mm | |
| Control Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
FLC Motor Rating 300mA, 630mA | ||
Product Type Overload Relay | ||
Relay Contact Current 630A | ||
Series 3RB | ||
Mount Type Contactor Mount | ||
Pole and Throw Configuration 3P | ||
Power Rating 0.5W | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Spring Terminal | ||
Reset Method Automatic & Manual | ||
IP Rating IP20, IP00 | ||
Width 5.12mm | ||
Minimum Operating Temperature -25°C | ||
Adjustable Current Range 5 → 30 A | ||
Number of Auxiliary Contacts 4 | ||
Maximum Operating Temperature 60°C | ||
Length 4.37mm | ||
Standards/Approvals RCM, EAC, CCC, CE, CSA | ||
Depth 95mm | ||
Control Voltage 240V | ||
- COO (Country of Origin):
- DE
The Siemens electronic overload relays are used to protect the loads against high-resistance short circuits due to damage to the insulation, humidity, condensed water, etc. They have been designed for inverse-time delayed protection of loads with normal and heavy starting against excessive temperature rises due to overload, phase asymmetry or phase failure. An overload, phase asymmetry or phase failure result in an increase of the motor current beyond the set rated motor current.
3 number of poles
Related links
- Siemens Trip Dial: 5 → 30 A 630A F.L.C, 630A Contact Rating 3P
- Siemens Trip Dial: 5 → 30 A 630A F.L.C 220V 3P
- Siemens 300 mA 630A Contact Rating 3P
- Siemens Trip Dial: 160 → 630 A 4A Contact Rating 230V 3P
- Siemens Trip Dial: 5 → 30 A 5 A F.L.C 230V 3P
- Siemens Trip Dial: 160 → 630 A 4A Contact Rating 230V 3P
- Siemens Trip Dial: 160 → 630 A 4A Contact Rating, 250 kW 3
- Siemens Trip Dial: 1 → 4 A 4A Contact Rating, 0.1 W 3P
