Eaton, Z5 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 70 → 100 A, 100A, 70 A F.L.C, 100A Contact Rating, 600V ac
- RS Stock No.:
- 103-879
- Mfr. Part No.:
- 139573 Z5-100/FF225A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€434.45
(exc. VAT)
€534.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €434.45 |
*price indicative
- RS Stock No.:
- 103-879
- Mfr. Part No.:
- 139573 Z5-100/FF225A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| FLC Motor Rating | 100A, 70A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 100A | |
| Series | Z5 | |
| Mount Type | Direct | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP00 | |
| Adjustable Current Range | 70 → 100 A | |
| Width | 128mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 146mm | |
| Depth | 164mm | |
| Standards/Approvals | No | |
| Control Voltage | 600V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
FLC Motor Rating 100A, 70A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 100A | ||
Series Z5 | ||
Mount Type Direct | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP00 | ||
Adjustable Current Range 70 → 100 A | ||
Width 128mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 146mm | ||
Depth 164mm | ||
Standards/Approvals No | ||
Control Voltage 600V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series Z5 Thermal overload relay is designed to provide trip-free release, phase-failure sensitivity, and a test/off button for convenient use. It features a reset pushbutton for manual/auto reset and offers a wide ambient operating temperature range for versatility in various environments.
Trip-free release ensures safety during operation
Phase-failure sensitivity according to IEC/EN 60947 VDE 0660 Part 102
Test/off button for easy operation
Reset pushbutton for manual/auto reset
Wide ambient operating temperature range for versatility
Related links
- Eaton 200A 250A Contact Rating, 600V ac
- Eaton 125A 125A Contact Rating, 600V ac
- Eaton 120A 160A Contact Rating, 600V ac
- Eaton 160A 220A Contact Rating, 600V ac
- Eaton 200A 300A Contact Rating, 600V ac
- Eaton 50A 70A Contact Rating
- Eaton 6A Contact Rating, 1000V 1P
- TE Connectivity 40A Contact Rating, 600V ac SPST
