Eaton, Z5 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 250 → 300 A, 200A, 300 A F.L.C, 300A Contact Rating, 600V ac
- RS Stock No.:
- 103-909
- Mfr. Part No.:
- 139578 Z5-300/FF250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€508.70
(exc. VAT)
€625.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €508.70 |
*price indicative
- RS Stock No.:
- 103-909
- Mfr. Part No.:
- 139578 Z5-300/FF250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| FLC Motor Rating | 200A, 300A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 300A | |
| Series | Z5 | |
| Mount Type | Direct | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP00 | |
| Minimum Operating Temperature | -25°C | |
| Width | 128mm | |
| Adjustable Current Range | 250 → 300 A | |
| Maximum Operating Temperature | 60°C | |
| Length | 146mm | |
| Depth | 164mm | |
| Standards/Approvals | IEC/EN 60947-4-1 UL 60947-4-1 CE CSA CSA Class No.:3211-03 CSA 012528 UL UL NKCR CSA-C22.2 No. 60947-4-1-14 VDE 0660 UL E29184 IEC/EN 60947 | |
| Control Voltage | 600V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
FLC Motor Rating 200A, 300A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 300A | ||
Series Z5 | ||
Mount Type Direct | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP00 | ||
Minimum Operating Temperature -25°C | ||
Width 128mm | ||
Adjustable Current Range 250 → 300 A | ||
Maximum Operating Temperature 60°C | ||
Length 146mm | ||
Depth 164mm | ||
Standards/Approvals IEC/EN 60947-4-1 UL 60947-4-1 CE CSA CSA Class No.:3211-03 CSA 012528 UL UL NKCR CSA-C22.2 No. 60947-4-1-14 VDE 0660 UL E29184 IEC/EN 60947 | ||
Control Voltage 600V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series Z5 Thermal overload relay is a reliable solution for overload protection. With an adjustable current range of 250 to 300 A and a max rated operation voltage of 1000 V, this thermal overload relay is designed for use with the DILM300A. Featuring phase-failure sensitivity, a trip-free release, and a reset push-button for manual/auto operation, this relay ensures efficient and safe performance in electrical circuits.
Max rated operation voltage of 1000 V
Phase-failure sensitivity for added safety
Trip-free release for reliable performance
Reset push-button for manual/auto operation
Enhances safety with trip-free release functionality
Easy to operate with manual/auto reset push-button
Related links
- Eaton Trip Dial: 200 → 250 A 250 A F.L.C 600V ac
- Eaton Trip Dial: 95 → 125 A 95 A F.L.C 600V ac
- Eaton Trip Dial: 70 → 100 A 70 A F.L.C 600V ac
- Eaton Trip Dial: 120 → 160 A 160 A F.L.C 600V ac
- Eaton Trip Dial: 160 → 220 A 220 A F.L.C 600V ac
- Eaton Trip Dial: 25 → 70 A 1kV 1P
- Eaton Trip Dial: 70 → 100 A 1kV 1P
- Eaton Trip Dial: 120 → 160 A 1kV 1P
