Siemens, 3RH2 Contactor Relay 1 NO/3 NC, 10A Contact Rating, 230V ac
- RS Stock No.:
- 154-387
- Mfr. Part No.:
- 3RH2431-1AP00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€128.20
(exc. VAT)
€157.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.20 |
*price indicative
- RS Stock No.:
- 154-387
- Mfr. Part No.:
- 3RH2431-1AP00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Relay Contact Current | 10A | |
| Mount Type | Screw and Snap-On | |
| Series | 3RH2 | |
| Normal State Configuration | 1 NO/3 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Number of Auxiliary Contacts | 4 | |
| Width | 90mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 57.5mm | |
| Depth | 73mm | |
| Standards/Approvals | CE, CCC, EAC, UKCSA, UL | |
| Control Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Relay Contact Current 10A | ||
Mount Type Screw and Snap-On | ||
Series 3RH2 | ||
Normal State Configuration 1 NO/3 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Number of Auxiliary Contacts 4 | ||
Width 90mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 57.5mm | ||
Depth 73mm | ||
Standards/Approvals CE, CCC, EAC, UKCSA, UL | ||
Control Voltage 230V ac | ||
- COO (Country of Origin):
- DE
The Siemens Contactor relay combines advanced technology with superior engineering for robust performance and reliability in diverse electrical applications. Designed for automation and control systems, it excels in safety and efficiency, with a compact design and versatile mounting options for flexibility. Its high mechanical service life, impressive insulation voltage resistance, and environmentally conscious attributes make it a durable and sustainable choice for modern electrical systems.
Auxiliary switch enhances functionality
Withstands high ambient temperatures
Positively driven operation ensures safety
Various contact configurations for flexibility
Easy mounting on standard DIN rails
Compatible with various conductor cross sections
Exceptional shock resistance
Complies with safety and industry standards
