Siemens, 3RH2 Contactor Relay 1 NO/3 NC, 10A Contact Rating, 24V dc
- RS Stock No.:
- 154-389
- Mfr. Part No.:
- 3RH2431-1BB40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€134.30
(exc. VAT)
€165.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.30 |
*price indicative
- RS Stock No.:
- 154-389
- Mfr. Part No.:
- 3RH2431-1BB40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Relay Contact Current | 10A | |
| Series | 3RH2 | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 1 NO/3 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Width | 90mm | |
| Number of Auxiliary Contacts | 4 | |
| Length | 57.5mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, EAC, UKCSA, UL, CCC | |
| Depth | 73mm | |
| Control Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Relay Contact Current 10A | ||
Series 3RH2 | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 1 NO/3 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Width 90mm | ||
Number of Auxiliary Contacts 4 | ||
Length 57.5mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, EAC, UKCSA, UL, CCC | ||
Depth 73mm | ||
Control Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Siemens Contactor Relay is a robust and reliable device designed for various industrial applications. Its compact design accommodates multiple contact configurations, ensuring flexibility in use. With a mechanical service life of up to 5 million cycles, it offers longevity and resilience, making it ideal for demanding environments. Operating efficiently across a wide temperature range, it also provides significant energy saving capabilities, making it an environmentally friendly solution. Compatibility with auxiliary switch blocks enhances its functionality, offering tailored control for diverse operational needs.
Versatile contact configuration
Broad temperature range
High mechanical endurance
Efficient energy management
Straightforward DIN rail installation
Comprehensive safety
