Siemens, 3RH2 Contactor Relay 4 NO/4 NC, 10A Contact Rating, 125V dc
- RS Stock No.:
- 154-409
- Mfr. Part No.:
- 3RH2344-1BG40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€70.43
(exc. VAT)
€86.63
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €70.43 |
*price indicative
- RS Stock No.:
- 154-409
- Mfr. Part No.:
- 3RH2344-1BG40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Relay Contact Current | 10A | |
| Series | 3RH2 | |
| Mount Type | Screw and Snap-On | |
| Terminal Type | Screw | |
| Normal State Configuration | 4 NO/4 NC | |
| IP Rating | IP20 | |
| Number of Auxiliary Contacts | 8 | |
| Minimum Operating Temperature | -25°C | |
| Width | 45mm | |
| Length | 57.5mm | |
| Maximum Operating Temperature | 60°C | |
| Depth | 117mm | |
| Standards/Approvals | UL, CCC, CE, EAC, UKCSA | |
| Control Voltage | 125V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Relay Contact Current 10A | ||
Series 3RH2 | ||
Mount Type Screw and Snap-On | ||
Terminal Type Screw | ||
Normal State Configuration 4 NO/4 NC | ||
IP Rating IP20 | ||
Number of Auxiliary Contacts 8 | ||
Minimum Operating Temperature -25°C | ||
Width 45mm | ||
Length 57.5mm | ||
Maximum Operating Temperature 60°C | ||
Depth 117mm | ||
Standards/Approvals UL, CCC, CE, EAC, UKCSA | ||
Control Voltage 125V dc | ||
- COO (Country of Origin):
- DE
The Siemens Contactor is engineered to optimize operational efficiency in industrial applications. Its compact S00 size allows for easy integration in space-constrained environments. Suitable for both AC and DC circuits, it features robust construction and exceptional durability, ensuring a long service life under challenging conditions. Adhering to stringent safety standards, it is reliable for critical operations.
Compact size for versatile installation
AC and DC voltage compatibility
Highly durable
Robust insulation resistance
Advanced shock resistance
Optimized operating frequency
User-friendly DIN rail installation
Positive operation for safety compliance
