Siemens, 3RH2 Contactor Relay 1 NO/3 NC, 10A Contact Rating, 125V dc
- RS Stock No.:
- 154-385
- Mfr. Part No.:
- 3RH2431-1BG40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€139.64
(exc. VAT)
€171.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.64 |
*price indicative
- RS Stock No.:
- 154-385
- Mfr. Part No.:
- 3RH2431-1BG40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Relay Contact Current | 10A | |
| Mount Type | Screw and Snap-On | |
| Series | 3RH2 | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/3 NC | |
| IP Rating | IP20 | |
| Width | 90mm | |
| Minimum Operating Temperature | -25°C | |
| Number of Auxiliary Contacts | 4 | |
| Maximum Operating Temperature | 60°C | |
| Length | 57.5mm | |
| Standards/Approvals | CCC, CE, EAC, UKCSA, UL | |
| Depth | 73mm | |
| Control Voltage | 125V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Relay Contact Current 10A | ||
Mount Type Screw and Snap-On | ||
Series 3RH2 | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/3 NC | ||
IP Rating IP20 | ||
Width 90mm | ||
Minimum Operating Temperature -25°C | ||
Number of Auxiliary Contacts 4 | ||
Maximum Operating Temperature 60°C | ||
Length 57.5mm | ||
Standards/Approvals CCC, CE, EAC, UKCSA, UL | ||
Depth 73mm | ||
Control Voltage 125V dc | ||
- COO (Country of Origin):
- DE
The Siemens Contactor relay is a robust solution designed to enhance the efficiency of various electrical applications. Engineered for demanding environments, the device can handle a significant operational range with exceptional reliability. This innovative product combines advanced technology with user friendly installation features. It stands out in the market due to its impressive mechanical and electrical durability, ensuring minimal downtime and maintenance while providing optimal performance in both operational and emergency situations.
Positively driven operation for enhanced safety
Displays exceptional mechanical service life
Boasts a high insulation voltage resistance
Equipped with a multi contact design
Exhibits low energy consumption during operation
