Siemens, 3RH2 Contactor Relay 4 NO/4 NC, 10A Contact Rating, 208V ac
- RS Stock No.:
- 154-410
- Mfr. Part No.:
- 3RH2244-4AM20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€68.76
(exc. VAT)
€84.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €68.76 |
*price indicative
- RS Stock No.:
- 154-410
- Mfr. Part No.:
- 3RH2244-4AM20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Relay Contact Current | 10A | |
| Series | 3RH2 | |
| Mount Type | Screw and Snap-On | |
| Terminal Type | Lug Ring Terminal | |
| Normal State Configuration | 4 NO/4 NC | |
| IP Rating | IP00 | |
| Number of Auxiliary Contacts | 8 | |
| Minimum Operating Temperature | -25°C | |
| Width | 45mm | |
| Maximum Operating Temperature | 60°C | |
| Length | 57.5mm | |
| Depth | 117mm | |
| Standards/Approvals | CCC, CE, EAC, UKCSA, UL | |
| Control Voltage | 208V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Relay Contact Current 10A | ||
Series 3RH2 | ||
Mount Type Screw and Snap-On | ||
Terminal Type Lug Ring Terminal | ||
Normal State Configuration 4 NO/4 NC | ||
IP Rating IP00 | ||
Number of Auxiliary Contacts 8 | ||
Minimum Operating Temperature -25°C | ||
Width 45mm | ||
Maximum Operating Temperature 60°C | ||
Length 57.5mm | ||
Depth 117mm | ||
Standards/Approvals CCC, CE, EAC, UKCSA, UL | ||
Control Voltage 208V ac | ||
- COO (Country of Origin):
- DE
The Siemens Contactor relay is designed to enhance control and safety in diverse industrial applications. Engineered for reliability and efficiency, it supports seamless multi circuit operations. Its compact design is ideal for installations in limited spaces while ensuring optimal performance. With robust insulation and high surge voltage resistance, it protects your systems from electrical disturbances.
10 million cycles service life
Extreme temperature functionality
User-friendly screw and snap-on mounting
Positively driven operation
Auxiliary contacts
High shock and vibration resistance
Various control voltage options
AC and DC modes
Environmental product declaration
