Siemens, 3RH2 Contactor Relay 4 NO/4 NC, 10A Contact Rating, 480V ac
- RS Stock No.:
- 154-416
- Mfr. Part No.:
- 3RH2244-4AW20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€68.76
(exc. VAT)
€84.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €68.76 |
*price indicative
- RS Stock No.:
- 154-416
- Mfr. Part No.:
- 3RH2244-4AW20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Relay Contact Current | 10A | |
| Mount Type | Screw and Snap-On | |
| Series | 3RH2 | |
| Terminal Type | Lug Ring Terminal | |
| Normal State Configuration | 4 NO/4 NC | |
| IP Rating | IP00 | |
| Minimum Operating Temperature | -25°C | |
| Number of Auxiliary Contacts | 8 | |
| Width | 45mm | |
| Maximum Operating Temperature | 60°C | |
| Length | 57.5mm | |
| Standards/Approvals | CCC, UL, UKCSA, EAC, CE | |
| Depth | 117mm | |
| Control Voltage | 480V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Relay Contact Current 10A | ||
Mount Type Screw and Snap-On | ||
Series 3RH2 | ||
Terminal Type Lug Ring Terminal | ||
Normal State Configuration 4 NO/4 NC | ||
IP Rating IP00 | ||
Minimum Operating Temperature -25°C | ||
Number of Auxiliary Contacts 8 | ||
Width 45mm | ||
Maximum Operating Temperature 60°C | ||
Length 57.5mm | ||
Standards/Approvals CCC, UL, UKCSA, EAC, CE | ||
Depth 117mm | ||
Control Voltage 480V ac | ||
- COO (Country of Origin):
- DE
The Siemens Contactor relay is designed for optimal performance in various electrical applications. It features four normally open and four normally closed contacts, supporting voltages up to 480 V AC. With a mechanical service life of around 10 million cycles, it offers longevity and reliability in demanding environments. Its eco friendly design and strong environmental footprint management align with both high industrial standards and sustainability goals.
Four NO and four NC contacts for versatile control
Remarkable shock and mechanical endurance
Screw and snap on mounting for easy installation
Operates across a wide temperature range
Significant energy efficiency with low power loss
Complies with stringent safety standards
