Siemens, 3RH2 Contactor Relay 2 NC/2 NO, 10A Contact Rating, 220V ac
- RS Stock No.:
- 156-215
- Mfr. Part No.:
- 3RH2422-1AN20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€128.20
(exc. VAT)
€157.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.20 |
*price indicative
- RS Stock No.:
- 156-215
- Mfr. Part No.:
- 3RH2422-1AN20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Relay Contact Current | 10A | |
| Mount Type | Screw and Snap-On | |
| Series | 3RH2 | |
| Normal State Configuration | 2 NC/2 NO | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 90mm | |
| Number of Auxiliary Contacts | 4 | |
| Minimum Operating Temperature | -25°C | |
| Length | 57.5mm | |
| Maximum Operating Temperature | 60°C | |
| Depth | 73mm | |
| Standards/Approvals | UL, CCC, CE, EAC, UKCSA | |
| Control Voltage | 220V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Relay Contact Current 10A | ||
Mount Type Screw and Snap-On | ||
Series 3RH2 | ||
Normal State Configuration 2 NC/2 NO | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 90mm | ||
Number of Auxiliary Contacts 4 | ||
Minimum Operating Temperature -25°C | ||
Length 57.5mm | ||
Maximum Operating Temperature 60°C | ||
Depth 73mm | ||
Standards/Approvals UL, CCC, CE, EAC, UKCSA | ||
Control Voltage 220V ac | ||
- COO (Country of Origin):
- DE
The Siemens Contactor relay exemplifies reliability and advanced engineering, specifically designed for demanding applications. With a robust specification, it features a latched design that allows for smooth operation under various conditions. Engineered to handle significant electrical loads, it provides optimal efficiency with an operational lifespan of up to 5 million cycles.
Versatile size for tight spaces
Prolonged mechanical service life
Multiple operational currents
IP20 protection class
Positive driven operations
Wide temperature range
