Siemens, 3RH2 Contactor Relay 2 NC/2 NO, 10A Contact Rating, 24V ac
- RS Stock No.:
- 156-218
- Mfr. Part No.:
- 3RH2422-1AB00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€128.20
(exc. VAT)
€157.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.20 |
*price indicative
- RS Stock No.:
- 156-218
- Mfr. Part No.:
- 3RH2422-1AB00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Relay Contact Current | 10A | |
| Series | 3RH2 | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 2 NC/2 NO | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Number of Auxiliary Contacts | 4 | |
| Minimum Operating Temperature | -25°C | |
| Width | 90mm | |
| Maximum Operating Temperature | 60°C | |
| Length | 57.5mm | |
| Depth | 73mm | |
| Standards/Approvals | CCC, CE, EAC, UKCSA, UL | |
| Control Voltage | 24V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Relay Contact Current 10A | ||
Series 3RH2 | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 2 NC/2 NO | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Number of Auxiliary Contacts 4 | ||
Minimum Operating Temperature -25°C | ||
Width 90mm | ||
Maximum Operating Temperature 60°C | ||
Length 57.5mm | ||
Depth 73mm | ||
Standards/Approvals CCC, CE, EAC, UKCSA, UL | ||
Control Voltage 24V ac | ||
- COO (Country of Origin):
- DE
The Siemens Contactor relay offers a reliable solution for controlling electric circuits with a sophisticated design that ensures optimum performance. Engineered for durability, it features latched operations with two normally open and two normally closed contacts, making it ideal for various automation tasks. With a robust functionality at 24 V AC, this model excels in environments where safety and efficiency are paramount.
Efficient industrial control
Superior shock resistance
Wide temperature range
Screw-type terminals
High mechanical service life
Advanced auxiliary circuits
Low environmental impact
Supports high currents
