Siemens 3RH2 Contactor Relay, 3 A 220V ac, 2 NO/2 NC
- RS Stock No.:
- 213-0552
- Mfr. Part No.:
- 3RH2122-1AN20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€37.32
(exc. VAT)
€45.90
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.32 |
*price indicative
- RS Stock No.:
- 213-0552
- Mfr. Part No.:
- 3RH2122-1AN20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Contact Current | 3A | |
| Series | 3RH2 | |
| Mount Type | Screw, Snap-On | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 220V ac | |
| Operational Current Ie | 3A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, IEC 81346-2, IEC 61508, IEC 60529, IEC 60068-2-30, EAC, CSA, CE, CCC | |
| Length | 58mm | |
| Width | 45mm | |
| Depth | 73mm | |
| Pole and Throw Configuration | 2 NO/2 NC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Contact Current 3A | ||
Series 3RH2 | ||
Mount Type Screw, Snap-On | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 220V ac | ||
Operational Current Ie 3A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, IEC 81346-2, IEC 61508, IEC 60529, IEC 60068-2-30, EAC, CSA, CE, CCC | ||
Length 58mm | ||
Width 45mm | ||
Depth 73mm | ||
Pole and Throw Configuration 2 NO/2 NC | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS 3RH2 series is a contactor relay used for switching the control signals in the control circuit. The operating voltage is up to 220 V. It has a size S00. The type of electrical connection for auxiliary contact is through screw terminal. The contactor relays have standard-compliant terminal designations and a reliable and time-saving connection technology. Due to the multiplication of outputs, simultaneous switching of several auxiliary circuits is possible and all contacts are available with positively driven operation for safety applications. The contactor relays are climate-resistant and have high contact reliability. It is approved for worldwide use e.g. IEC and UL/CSA.
Operating frequency is 50 to 60 Hz
Protection class IP is IP20
Related links
- Siemens 3RH2 Contactor Relay 3 NO/1 NC
- Siemens 10A Contact Rating, 220V ac
- Siemens 3RH2 Contactor Relay 4-Pole 4 NO, 690V ac
- Siemens 10A Contact Rating, 220V ac
- Siemens 3RH2 Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
- Siemens 3RH2 Contactor Relay 2 NO/2 NC
- Siemens 3RH2 Contactor Relay 2 NO/2 NC
- Siemens 3RH2 Contactor Relay 2 NO/2 NC
