Siemens, 3RH2 Contactor Relay 2 NC/1 NO, 10A Contact Rating, 24V dc
- RS Stock No.:
- 156-211
- Mfr. Part No.:
- 3RH2422-1LB40-0LA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€182.36
(exc. VAT)
€224.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €182.36 |
*price indicative
- RS Stock No.:
- 156-211
- Mfr. Part No.:
- 3RH2422-1LB40-0LA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Relay Contact Current | 10A | |
| Mount Type | Screw and Snap-On | |
| Series | 3RH2 | |
| Normal State Configuration | 2 NC/1 NO | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 90mm | |
| Minimum Operating Temperature | -40°C | |
| Number of Auxiliary Contacts | 3 | |
| Length | 57.5mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UKCSA, CCC, UL, CE, EAC | |
| Depth | 117mm | |
| Control Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Relay Contact Current 10A | ||
Mount Type Screw and Snap-On | ||
Series 3RH2 | ||
Normal State Configuration 2 NC/1 NO | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 90mm | ||
Minimum Operating Temperature -40°C | ||
Number of Auxiliary Contacts 3 | ||
Length 57.5mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UKCSA, CCC, UL, CE, EAC | ||
Depth 117mm | ||
Control Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Siemens Contactor relay is engineered for precision and reliability in demanding railway applications. Designed with a robust latching mechanism and equipped with 2 NO + 1 NC contacts, this contactor excels at controlling operations at a safe voltage of 24 V DC. Its innovative design incorporates a varistor for effective surge suppression, ensuring optimal performance with minimal power loss.
High operational currents across voltages
Durable with long service life
Compact size for versatile mounting
Integrated surge suppressor
High reliability in safety switching
Finger-safe design
