Siemens, 3RH2 Contactor Relay 2 NC/2 NO, 10A Contact Rating, 30V dc
- RS Stock No.:
- 156-220
- Mfr. Part No.:
- 3RH2422-1BC40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€138.89
(exc. VAT)
€170.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.89 |
*price indicative
- RS Stock No.:
- 156-220
- Mfr. Part No.:
- 3RH2422-1BC40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Relay Contact Current | 10A | |
| Series | 3RH2 | |
| Mount Type | Screw and Snap-On | |
| Terminal Type | Screw | |
| Normal State Configuration | 2 NC/2 NO | |
| IP Rating | IP20 | |
| Width | 90mm | |
| Number of Auxiliary Contacts | 4 | |
| Minimum Operating Temperature | -25°C | |
| Length | 57.5mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC, UL, CCC, UKCSA, CE | |
| Depth | 73mm | |
| Control Voltage | 30V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Relay Contact Current 10A | ||
Series 3RH2 | ||
Mount Type Screw and Snap-On | ||
Terminal Type Screw | ||
Normal State Configuration 2 NC/2 NO | ||
IP Rating IP20 | ||
Width 90mm | ||
Number of Auxiliary Contacts 4 | ||
Minimum Operating Temperature -25°C | ||
Length 57.5mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC, UL, CCC, UKCSA, CE | ||
Depth 73mm | ||
Control Voltage 30V dc | ||
- COO (Country of Origin):
- DE
The Siemens Contactor relay from siemens is designed for precise control in industrial applications. With its robust construction and advanced engineering, it offers unparalleled reliability and efficiency. This versatile unit features a compact design that allows for seamless integration into a variety of systems, making it ideal for controlling motors and lighting.
Compact design
Advanced materials
Wide temperature range
Efficient energy consumption
High contact reliability
Positively driven operation
Screw-type terminals
