Siemens 3RH2 Contactor Relay 6NC + 2NO, 10 A Contact Rating, 110 V ac, SIRIUS
- RS Stock No.:
- 156-231
- Mfr. Part No.:
- 3RH2262-4AK60
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€57.72
(exc. VAT)
€71.00
(inc. VAT)
- RS Stock No.:
- 156-231
- Mfr. Part No.:
- 3RH2262-4AK60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Contact Current Rating | 10 A | |
| Range | SIRIUS | |
| Series | 3RH2 | |
| Normal State Configuration | 6NC + 2NO | |
| Control Voltage | 110 V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Contact Current Rating 10 A | ||
Range SIRIUS | ||
Series 3RH2 | ||
Normal State Configuration 6NC + 2NO | ||
Control Voltage 110 V ac | ||
- COO (Country of Origin):
- DE
The Siemens Contactor relay offers exceptional versatility and reliability across various applications. It features 6 normally open and 2 normally closed contacts, and operates seamlessly at both 110 V AC and 120 V AC across different frequencies. With advanced features like a captive auxiliary switch and robust shock resistance, it ensures durability and consistent performance. Its compact size allows for easy installation on a 35 mm DIN rail, making it ideal for diverse industrial setups.
Optimal safety and reliability for demanding environments
Supports both AC and DC applications
Long mechanical service life to minimize downtime
Adjustable installation angles for flexibility
Environmentally considered manufacturing process
High quality materials for durability
Supports both AC and DC applications
Long mechanical service life to minimize downtime
Adjustable installation angles for flexibility
Environmentally considered manufacturing process
High quality materials for durability
Related links
- Siemens 3RH2 Contactor Relay 6NC + 2NO 110 V ac, SIRIUS
- Siemens 3RH2 Contactor Relay 6NC + 2NO 220 V ac, SIRIUS
- Siemens 3RH2 Contactor Relay 6NC + 2NO 250 V dc, SIRIUS
- Siemens 3RH2 Contactor Relay 6NC + 2NO 125 V dc, SIRIUS
- Siemens 3RH2 Contactor Relay 6NC + 2NO 48 V dc, SIRIUS
- Siemens 3RH2 Contactor Relay 6NC + 2NO 24 V dc, SIRIUS
- Siemens 3RH2 Contactor Relay 4NC + 4NO 110 V ac, SIRIUS
- Siemens 3RH2 Contactor Relay 2NC + 2NO 110 V ac, SIRIUS

