Siemens 3RH2 Contactor Relay 6NC + 2NO, 10 A Contact Rating, 220 V ac, SIRIUS
- RS Stock No.:
- 156-236
- Mfr. Part No.:
- 3RH2262-4AP60
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€57.72
(exc. VAT)
€71.00
(inc. VAT)
- RS Stock No.:
- 156-236
- Mfr. Part No.:
- 3RH2262-4AP60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Contact Current Rating | 10 A | |
| Range | SIRIUS | |
| Series | 3RH2 | |
| Normal State Configuration | 6NC + 2NO | |
| Control Voltage | 220 V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Contact Current Rating 10 A | ||
Range SIRIUS | ||
Series 3RH2 | ||
Normal State Configuration 6NC + 2NO | ||
Control Voltage 220 V ac | ||
- COO (Country of Origin):
- DE
The Siemens Contactor relay blends precision engineering with robust performance, ideal for versatile industrial applications. Its compact S00 size ensures efficient operation across varying conditions, suitable for both operational and safety functions. Designed to handle high switching frequencies, it guarantees reliability in demanding environments. Auxiliary components enhance flexibility and adaptability to different electrical systems. Advanced technology supports operational efficiency and a long mechanical service life, minimizing the need for frequent replacements.
Compact design
Robust construction
High switching frequency
Versatile auxiliary contacts
Easy DIN rail installation
Wide temperature range
Excellent surge voltage resistance
Innovative safety features
Robust construction
High switching frequency
Versatile auxiliary contacts
Easy DIN rail installation
Wide temperature range
Excellent surge voltage resistance
Innovative safety features
Related links
- Siemens 3RH2 Contactor Relay 6NC + 2NO 220 V ac, SIRIUS
- Siemens 3RH2 Contactor Relay 6NC + 2NO 110 V ac, SIRIUS
- Siemens 3RH2 Contactor Relay 6NC + 2NO 250 V dc, SIRIUS
- Siemens 3RH2 Contactor Relay 6NC + 2NO 125 V dc, SIRIUS
- Siemens 3RH2 Contactor Relay 6NC + 2NO 48 V dc, SIRIUS
- Siemens 3RH2 Contactor Relay 6NC + 2NO 24 V dc, SIRIUS
- Siemens 3RH2 Contactor Relay 4NC + 4NO 220 V ac, SIRIUS
- Siemens 3RH2 Contactor Relay 2NC + 2NO 220 V ac, SIRIUS

