Eaton Contactor Relay 1 NO/1 NC, Trip Dial: 0.33 → 1.65 A, 65A Contact Rating, 690V
- RS Stock No.:
- 240-055
- Mfr. Part No.:
- 136480 ZEB12-1,65
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€171.18
(exc. VAT)
€210.55
(inc. VAT)
- Ready to ship from 25 January 2027
Units | Per unit |
|---|---|
| 1 + | €171.18 |
*price indicative
- RS Stock No.:
- 240-055
- Mfr. Part No.:
- 136480 ZEB12-1,65
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Relay | |
| Relay Contact Current | 65A | |
| Mount Type | Direct | |
| Series | Eaton Moeller | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20 | |
| Reset Method | Push Button | |
| Adjustable Current Range | 0.33 → 1.65 A | |
| Minimum Operating Temperature | -25°C | |
| Number of Auxiliary Contacts | 2 | |
| Width | 45mm | |
| Maximum Operating Temperature | 65°C | |
| Length | 108mm | |
| Depth | 110mm | |
| Standards/Approvals | CSA-C22.2 No. 14 CSA Class No.:3211-03 UL Category Control No.:NKCR CE VDE 0660 CSA UL File No.:E1230 CSA File No.:2290956 IEC/EN 60947-4-1 UL IEC/EN 60947 UL 508 | |
| Control Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Relay | ||
Relay Contact Current 65A | ||
Mount Type Direct | ||
Series Eaton Moeller | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20 | ||
Reset Method Push Button | ||
Adjustable Current Range 0.33 → 1.65 A | ||
Minimum Operating Temperature -25°C | ||
Number of Auxiliary Contacts 2 | ||
Width 45mm | ||
Maximum Operating Temperature 65°C | ||
Length 108mm | ||
Depth 110mm | ||
Standards/Approvals CSA-C22.2 No. 14 CSA Class No.:3211-03 UL Category Control No.:NKCR CE VDE 0660 CSA UL File No.:E1230 CSA File No.:2290956 IEC/EN 60947-4-1 UL IEC/EN 60947 UL 508 | ||
Control Voltage 690V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
