Eaton Contactor Relay 1 NO/1 NC, Trip Dial: 0. 35 → 1.65 A, 65A Contact Rating, 690V

Subtotal (1 unit)*

€307.20

(exc. VAT)

€377.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€307.20

*price indicative

RS Stock No.:
240-057
Mfr. Part No.:
136483 ZEB12-1,65-GF
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor Relay

Relay Contact Current

65A

Series

Eaton Moeller

Mount Type

Direct

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw

IP Rating

IP20

Reset Method

Push Button

Minimum Operating Temperature

-25°C

Width

45mm

Adjustable Current Range

0. 35 → 1.65 A

Number of Auxiliary Contacts

2

Maximum Operating Temperature

65°C

Length

108mm

Depth

110mm

Standards/Approvals

UL File No.:E1230 UL VDE 0660 CE CSA Class No.:3211-03 CSA-C22.2 No. 14 IEC/EN 60947 UL 508 CSA IEC/EN 60947-4-1 UL Category Control No.:NKCR CSA File No.:2290956

Control Voltage

690V

RoHS Status: Exempt

COO (Country of Origin):
DO
The Eaton Moeller series ZEB electronic overload relay offers robust performance with direct mounting and earth-fault protection. Designed for exceptional reliability, it provides adjustable current settings and incorporates advanced features such as phase-failure sensitivity. This versatile device is ideal for various applications, ensuring safety and efficiency by monitoring overload conditions and automatically resetting when fault conditions clear. Constructed to withstand challenging environments, it meets stringent international standards and certifications. Whether you’re looking to enhance operational safety or manage complex electrical loads, this overload relay stands as a premier choice, ensuring optimal functionality in diverse industrial settings.

Provides automatic reset functionality for convenience

Equipped with earth-fault protection to enhance safety

Designed for easy direct mounting to support efficient installation

Features a compact size, optimising space in electrical cabinets

Operates within a broad temperature range for adaptability

Offers precise monitoring via adjustable current settings

Includes phase-failure sensitivity for proactive fault detection

Constructed to withstand mechanical impacts according to IEC standards

Encapsulated in a housing that allows for easy electrical connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy