Eaton Contactor Relay 1 NO/1 NC, Trip Dial: 0.33 → 1.65 A, 65A Contact Rating, 690V 1P

Subtotal (1 unit)*

€344.39

(exc. VAT)

€423.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€344.39

*price indicative

RS Stock No.:
247-604
Mfr. Part No.:
136490 ZEB32-1,65-GF
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor Relay

Relay Contact Current

65A

Mount Type

Direct

Series

Eaton Moeller

Pole and Throw Configuration

1P

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw

IP Rating

IP20

Reset Method

Push Button

Adjustable Current Range

0.33 → 1.65 A

Width

45mm

Minimum Operating Temperature

-25°C

Number of Auxiliary Contacts

2

Length

108mm

Maximum Operating Temperature

65°C

Depth

110mm

Standards/Approvals

UL 508 CSA Class No.:3211-03 UL NKCR UL E1230 CSA 2290956 IEC/EN 60947-4-1 UL IEC/EN 60947 CSA-C22.2 No. 14 VDE 0660 CE CSA

Control Voltage

690V

RoHS Status: Exempt

COO (Country of Origin):
DO
The Eaton Moeller series ZEB overload relay is a robust electronic protection solution designed for direct mounting applications. It offers advanced earth-fault protection with adjustable current settings ranging from 0.33 to 1.65 A, ensuring optimal performance while safeguarding against overloads. This relay's compact design features a width of only 45 mm and a depth of 108 mm, making it ideal for integration into various control systems. Furthermore, its certifications like UL 508 and CE mark its reliability in demanding environments. With an operational temperature range extending from -25 °C to 65 °C, the relay is suitable for both industrial and commercial applications. Its features, including phase-failure sensitivity and automatic reset function, enhance operational efficiency, while the clear technical documentation empowers users to maximise its capabilities.

Earth-fault protection trips at adjustable levels for safety

Compact dimensions facilitate easy installation in tight spaces

Phase-failure sensitivity ensures system reliability

Suitable for a broad operational temperature range, enhancing application versatility

Direct mounting simplifies integration with existing control systems

Multiple auxiliary contact configurations offer flexible operational setups

Certified to international standards for safety and reliability

User-friendly reset functions minimise downtime

High shock resistance ensures durability in harsh environments

Optimised for electrical connections with secure screw terminal types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy