Schneider Electric, TeSyS CA Control Relay NO/NC, 10A Contact Rating, 4.2 VA, 480V
- RS Stock No.:
- 346-765
- Mfr. Part No.:
- CA2SK11T7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€70.79
(exc. VAT)
€87.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.79 |
*price indicative
- RS Stock No.:
- 346-765
- Mfr. Part No.:
- CA2SK11T7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Relay | |
| Relay Contact Current | 10A | |
| Mount Type | Plate | |
| Series | TeSyS CA | |
| Power Rating | 4.2VA | |
| Normal State Configuration | NO/NC | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP2X | |
| Width | 27mm | |
| Minimum Operating Temperature | -20°C | |
| Contact Voltage | 690V | |
| Length | 56mm | |
| Maximum Operating Temperature | 50°C | |
| Depth | 55.5mm | |
| Standards/Approvals | CSA C22.2 No 60947-5-1, EN/IEC 60947-5-1, IEC 60068, IP2X, REACH, RoHS, UL 60947-5-1, VDE 0660 | |
| Control Voltage | 480V | |
| Supply Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Relay | ||
Relay Contact Current 10A | ||
Mount Type Plate | ||
Series TeSyS CA | ||
Power Rating 4.2VA | ||
Normal State Configuration NO/NC | ||
Terminal Type Screw Clamp | ||
IP Rating IP2X | ||
Width 27mm | ||
Minimum Operating Temperature -20°C | ||
Contact Voltage 690V | ||
Length 56mm | ||
Maximum Operating Temperature 50°C | ||
Depth 55.5mm | ||
Standards/Approvals CSA C22.2 No 60947-5-1, EN/IEC 60947-5-1, IEC 60068, IP2X, REACH, RoHS, UL 60947-5-1, VDE 0660 | ||
Control Voltage 480V | ||
Supply Voltage 690V | ||
- COO (Country of Origin):
- CZ
The Schneider Electric CA2SK control relay is designed for use in control circuits and is suitable for applications under utilization categories AC-15 and DC-13. It features a pole contact composition of 1 NO and 1 NC for versatile switching options. The relay operates at a rated operational voltage of up to 690 V, with a frequency range of up to 400 Hz, and a control circuit voltage of 480 V AC at 50 or 60 Hz. It has a conventional free air thermal current rating of 10 A at 55 °C and complies with standards EN/IEC 60947-5-1, UL 60947-5-1, and CSA C22.2 No 60947-5-1.
RoHS compliant
IP2X protection rated
Mercury free
Toxic heavy metal free
Related links
- Schneider Electric 10A Contact Rating 220V
- Schneider Electric Trip Dial: 10 A 10A Contact Rating 230V ac
- Schneider Electric Trip Dial: 28 → 115 A 30 VA, 24V
- Schneider Electric 10A Contact Rating 72V
- Schneider Electric 10A Contact Rating 24V
- Schneider Electric Trip Dial: 28 → 115 A 3 W, 60V dc
- Schneider Electric Trip Dial: 28 → 115 A 3 W, 24V dc 1 NO
- Schneider Electric Trip Dial: 28 → 115 A 3 W, 125V dc
