Better World
Schneider Electric CA2SK Control Relay 2NO, 10 A F.L.C, 10 A Contact Rating, 4.2 VA, 230 Vac, TeSys
- RS Stock No.:
- 188-4726
- Mfr. Part No.:
- CA2SK20P7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€37.92
(exc. VAT)
€46.64
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.92 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 188-4726
- Mfr. Part No.:
- CA2SK20P7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| FLC Motor Rating | 10 A | |
| Contact Current Rating | 10 A | |
| Range | TeSys | |
| Series | CA2SK | |
| Mounting Style | DIN Rail Mount | |
| Power Rating | 4.2 VA | |
| Normal State Configuration | 2NO | |
| Terminal Type | Screw | |
| Width | 27mm | |
| Depth | 55.5mm | |
| Length | 56mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +50 °C | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Contact Voltage Rating | 690 V ac | |
| Supply Voltage | 690 V ac | |
| Control Voltage | 230 Vac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
FLC Motor Rating 10 A | ||
Contact Current Rating 10 A | ||
Range TeSys | ||
Series CA2SK | ||
Mounting Style DIN Rail Mount | ||
Power Rating 4.2 VA | ||
Normal State Configuration 2NO | ||
Terminal Type Screw | ||
Width 27mm | ||
Depth 55.5mm | ||
Length 56mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +50 °C | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
Contact Voltage Rating 690 V ac | ||
Supply Voltage 690 V ac | ||
Control Voltage 230 Vac | ||
TeSys SK control relay - 2 NO - <= 690 V - 230 V AC coil
Related links
- Schneider Electric CA2SK Control Relay 2NO TeSys K
- Schneider Electric CA2SK Control Relay 2NO 220 V, CA2SK
- Schneider Electric CA2KN Control Relay 4NO 10 A Contact Rating 220 → 230 Vac, TeSys
- Schneider Electric CA2KN Control Relay 3NO + 1NC 10 A Contact Rating 220 → 230 Vac, TeSys
- Schneider Electric CA2SK Control Relay 1NO + 1NC TeSys K
- Schneider Electric Control Relay 3NO + 1NC 230 Vac, TeSys K
- Schneider Electric CA2KN Control Relay 2NO + 2NC 10 A Contact Rating 220 → 230 Vac
- Schneider Electric Control Relay 2NO + 2NC 24 Vdc TeSys
