Allen Bradley, 193K Overload Relay 1 NO/1 NC, 750 mA, 1A F.L.C, 1A Contact Rating, 6 W, 690V ac
- RS Stock No.:
- 502-301
- Distrelec Article No.:
- 302-27-360
- Mfr. Part No.:
- 193-KB10
- Manufacturer:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
€43.31
(exc. VAT)
€53.27
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.31 |
*price indicative
- RS Stock No.:
- 502-301
- Distrelec Article No.:
- 302-27-360
- Mfr. Part No.:
- 193-KB10
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| FLC Motor Rating | 750mA, 1mA | |
| Product Type | Overload Relay | |
| Relay Contact Current | 1A | |
| Series | 193K | |
| Power Rating | 6W | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP2X | |
| Minimum Operating Temperature | -20°C | |
| Width | 44.9mm | |
| Number of Auxiliary Contacts | 2 | |
| Length | 50mm | |
| Contact Voltage | 690V ac | |
| Maximum Operating Temperature | 60°C | |
| Depth | 78.7mm | |
| Standards/Approvals | IEC, UL, CSA, CE marked, CCC | |
| Control Voltage | 690V ac | |
| Supply Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
FLC Motor Rating 750mA, 1mA | ||
Product Type Overload Relay | ||
Relay Contact Current 1A | ||
Series 193K | ||
Power Rating 6W | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Reset Method Automatic & Manual | ||
IP Rating IP2X | ||
Minimum Operating Temperature -20°C | ||
Width 44.9mm | ||
Number of Auxiliary Contacts 2 | ||
Length 50mm | ||
Contact Voltage 690V ac | ||
Maximum Operating Temperature 60°C | ||
Depth 78.7mm | ||
Standards/Approvals IEC, UL, CSA, CE marked, CCC | ||
Control Voltage 690V ac | ||
Supply Voltage 690V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
193-K Miniature Bi-metallic Overload Relay
Protects motor against overload and phase loss
Trip class 10
Auxiliary switch 1N/O and 1N/C
Stable, shock-resistant direct mounting on 100-K contactor
Built in trip contact 95//96 and signal contact 97//98
Auto/manual reset selectable on device
visible trip indication
Test/trip actuator
Stop actuator
Related links
- Allen Bradley 0.55A 800mA Contact Rating 690V ac
- Allen Bradley 1.4A 2A Contact Rating 690V ac
- Allen Bradley 1.8A 2.5A Contact Rating 690V ac
- Allen Bradley 0.35A 500mA Contact Rating 690V ac
- Allen Bradley 4.5A 6.3A Contact Rating 690V ac
- Allen Bradley 0.9A 1.3A Contact Rating 690V ac
- Allen Bradley 0.45A 630mA Contact Rating 690V ac
- Allen Bradley 1.1A 1.6A Contact Rating 690V ac
