Better World

Schneider Electric CA2KN Control Relay 4NO, 10 A F.L.C, 10 A Contact Rating, 4.5 VA, 220 → 230 Vac, TeSys

Subtotal (1 unit)*

€34.96

(exc. VAT)

€43.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.96

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
188-4715
Mfr. Part No.:
CA2KN40M7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

FLC Motor Rating

10 A

Contact Current Rating

10 A

Range

TeSys

Series

CA2KN

Mounting Style

DIN Rail Mount

Power Rating

4.5 VA

Normal State Configuration

4NO

Terminal Type

Screw

Width

45mm

Depth

57mm

Length

58mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Operating Temperature Range

-25 → +50 °C

Better World Verification

Green Premium

Better World Product

Yes

Supply Voltage

690 V ac

Control Voltage

220 → 230 Vac

Contact Voltage Rating

690 V ac

TeSys K control relay - 4 NO - <= 690 V - 220...230 V AC coil

Related links