Siemens, 3RB Overload Relay 1 NO/1 NC, Trip Dial: 1 → 4 A, 1A, 4 A F.L.C, 4A Contact Rating, 1.5 kW 3

Image representative of range

Subtotal (1 unit)*

€103.43

(exc. VAT)

€127.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€103.43

*price indicative

RS Stock No.:
706-0756
Distrelec Article No.:
301-24-272
Mfr. Part No.:
3RB3016-1PE0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

1A, 4A

Product Type

Overload Relay

Relay Contact Current

4A

Series

3RB

Mount Type

Direct

Pole and Throw Configuration

3

Power Rating

1.5kW

Terminal Type

Cage Clamp

Normal State Configuration

1 NO/1 NC

Reset Method

Automatic & Manual

IP Rating

IP20

Width

45mm

Adjustable Current Range

1 → 4 A

Number of Auxiliary Contacts

2

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

75.9mm

Contact Voltage

690V ac

Depth

72.5mm

Standards/Approvals

CE Approved, CCC approved, CSA Approved, EAC Approved, IEC 60068-2-27, IEC 60529, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 81346-2, UL Approved

COO (Country of Origin):
CZ

Solid State Overload Relay - 3RB range


3RB30 and 3RB31 solid-state overload relays up to 80 A with internal power supply have been designed for current-sensitive protection of loads with normal and heavy starting against excessive temperature rises due to overload, phase unbalance or phase failure

Switch position indicator and test function

Trip class setting/internal ground-fault detection

Selector switch for manual/automatic reset

Class 10 and Class 20

Direct mounting

PTB 09 ATEX 3001 Ex II (2) GD

Electronic Overload Relays


The 3RB2 range of Solid State Electronic overloads can be connected directly to Siemens SIRIUS contactors to provide accurate motor overload protection with enhanced single phase sensitivity,Application: Protection of 3 phase AC motors in sinusoidal 50/60Hz network. These relays are not suitable for the protection of single phase or DC loads,Select according to motor full load current and contactor frame size e,g. S00

Approvals

CE, UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy