Siemens, 3RB Overload Relay 2 NC/2 NO, 300 mA, 630A F.L.C, 630A Contact Rating 3P
- RS Stock No.:
- 213-0544
- Mfr. Part No.:
- 3RB2383-4AA1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€444.46
(exc. VAT)
€546.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €444.46 |
*price indicative
- RS Stock No.:
- 213-0544
- Mfr. Part No.:
- 3RB2383-4AA1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Overload Relay | |
| FLC Motor Rating | 300mA, 630mA | |
| Relay Contact Current | 630A | |
| Mount Type | Stand Alone | |
| Series | 3RB | |
| Pole and Throw Configuration | 3P | |
| Normal State Configuration | 2 NC/2 NO | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Width | 45mm | |
| Number of Auxiliary Contacts | 4 | |
| Minimum Operating Temperature | -25°C | |
| Length | 111mm | |
| Maximum Operating Temperature | 60°C | |
| Depth | 95mm | |
| Standards/Approvals | UL, IEC 81346-2, EAC, IEC 60529, CSA, CE, CCC | |
| Supply Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Overload Relay | ||
FLC Motor Rating 300mA, 630mA | ||
Relay Contact Current 630A | ||
Mount Type Stand Alone | ||
Series 3RB | ||
Pole and Throw Configuration 3P | ||
Normal State Configuration 2 NC/2 NO | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Width 45mm | ||
Number of Auxiliary Contacts 4 | ||
Minimum Operating Temperature -25°C | ||
Length 111mm | ||
Maximum Operating Temperature 60°C | ||
Depth 95mm | ||
Standards/Approvals UL, IEC 81346-2, EAC, IEC 60529, CSA, CE, CCC | ||
Supply Voltage 240V | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS 3RB series is manual-automatic reset solid-state overload relay used for higher-level applications for the current and temperature-based protection of loads with normal and heavy starting against impermissibly high heat generation. The type of electrical connection for main circuit and auxiliary circuit is through screw terminal.
Due to wide current setting ranges and various tripping characteristics, entire series of motors are covered with just a few types. It has low heat loss which makes it energy-efficient and help to minimize temperature rises in the control cabinet.
Ambient operating temperature is -25 to +60 °C
Operating frequency is 50 to 60 Hz
Trip class is CLASS 5, 10, 20 and 30 adjustable
Related links
- Siemens Trip Dial: 5 → 30 A 630A F.L.C, 630A Contact Rating 3P
- Siemens Trip Dial: 5 → 30 A 630A F.L.C 0.5 W 3P
- Siemens Trip Dial: 5 → 30 A 630A F.L.C 220V 3P
- Siemens 300 mA 6A Contact Rating, 240V 2P
- Siemens Trip Dial: 160 → 630 A 4A Contact Rating 230V 3P
- Siemens Trip Dial: 160 → 630 A 4A Contact Rating 230V 3P
- Siemens Trip Dial: 5 → 30 A 5 A F.L.C 230V 3P
- Siemens Trip Dial: 55 → 250 A 55 A F.L.C, 250A Contact Rating 3P
