ABB, Electronic Overload Relays Overload Relay 1 NO/1 NC, Trip Dial: 250 → 800 A, 250A, 800 A F.L.C, 800A Contact
- RS Stock No.:
- 231-8946
- Mfr. Part No.:
- 1SAX821001R1101 EF750-800
- Manufacturer:
- ABB
Subtotal (1 unit)*
€1,294.94
(exc. VAT)
€1,592.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,294.94 |
*price indicative
- RS Stock No.:
- 231-8946
- Mfr. Part No.:
- 1SAX821001R1101 EF750-800
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Overload Relay | |
| FLC Motor Rating | 250A, 800A | |
| Relay Contact Current | 800A | |
| Series | Electronic Overload Relays | |
| Pole and Throw Configuration | 3P | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Width | 244mm | |
| Adjustable Current Range | 250 → 800 A | |
| Number of Auxiliary Contacts | 2 | |
| Maximum Operating Temperature | 70°C | |
| Length | 111.6mm | |
| Depth | 187.73mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Control Voltage | 600V dc | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Overload Relay | ||
FLC Motor Rating 250A, 800A | ||
Relay Contact Current 800A | ||
Series Electronic Overload Relays | ||
Pole and Throw Configuration 3P | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Width 244mm | ||
Adjustable Current Range 250 → 800 A | ||
Number of Auxiliary Contacts 2 | ||
Maximum Operating Temperature 70°C | ||
Length 111.6mm | ||
Depth 187.73mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Control Voltage 600V dc | ||
- COO (Country of Origin):
- CN
The ABB EF460-500 is an self-supplied electronic overload relay, which means no extra external supply is needed. It offers reliable and fast protection for motors in the event of overload or phase failure. Easy to use like a thermal overload relay and compatible with standard motor applications, the electronic overload relay is convincing, above all, due to its wide setting range, high accuracy, high operational temperature range and the possibility to select a trip class (10E, 20E, 30E).
ATEX and IECEx is valid for products
Ambient Air Temperature - Operation -25 ... +70 °C
Related links
- ABB Trip Dial: 115 → 380 A 380 A F.L.C, 380A Contact
- ABB Trip Dial: 63 → 210 A 63 A F.L.C
- Allen Bradley Trip Dial: 160 → 800 A 800 A F.L.C 690V
- ABB Trip Dial: 0.8 → 2.7 A 2.7A F.L.C 600V ac/dc
- ABB Trip Dial: 5.7 → 18.9 A 5.7 A F.L.C 0.3 W,
- ABB Trip Dial: 0.3 → 1 A 1A F.L.C 600V ac/dc 3P
- ABB Trip Dial: 54 → 150 A 6A Contact Rating, 690V ac 3
- ABB Trip Dial: 36 → 100 A 6A Contact Rating, 690V ac 3