ABB, Electronic Overload Relays Overload Relay 1 NO/1 NC, Trip Dial: 63 → 210 A, 210A, 63 A F.L.C, 210A Contact Rating,
- RS Stock No.:
- 232-0053
- Mfr. Part No.:
- 1SAX531001R1101 EF205-210
- Manufacturer:
- ABB
Subtotal (1 unit)*
€569.33
(exc. VAT)
€700.28
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €569.33 |
*price indicative
- RS Stock No.:
- 232-0053
- Mfr. Part No.:
- 1SAX531001R1101 EF205-210
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| FLC Motor Rating | 210A, 63A | |
| Product Type | Overload Relay | |
| Relay Contact Current | 210A | |
| Series | Electronic Overload Relays | |
| Pole and Throw Configuration | 3P | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20, IP00 | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 63 → 210 A | |
| Minimum Operating Temperature | -25°C | |
| Width | 105mm | |
| Contact Voltage | 600V dc | |
| Length | 122.8mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC, CE, CCC, BV, ATEX, UL 60947, IEC/EN 60947 | |
| Depth | 171mm | |
| Control Voltage | 600V dc | |
| Select all | ||
|---|---|---|
Brand ABB | ||
FLC Motor Rating 210A, 63A | ||
Product Type Overload Relay | ||
Relay Contact Current 210A | ||
Series Electronic Overload Relays | ||
Pole and Throw Configuration 3P | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20, IP00 | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 63 → 210 A | ||
Minimum Operating Temperature -25°C | ||
Width 105mm | ||
Contact Voltage 600V dc | ||
Length 122.8mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC, CE, CCC, BV, ATEX, UL 60947, IEC/EN 60947 | ||
Depth 171mm | ||
Control Voltage 600V dc | ||
- COO (Country of Origin):
- CN
The ABB EF205-210 is an self-supplied electronic overload relay, which means no extra external supply is needed. It offers reliable and fast protection for motors in the event of overload or phase failure. Easy to use like a thermal overload relay and compatible with standard motor applications.
ATEX and IECEx is valid for products
Ambient Air Temperature - Operation -25 ... +70 °C
Related links
- ABB Trip Dial: 115 → 380 A 380 A F.L.C, 380A Contact
- ABB Trip Dial: 250 → 800 A 800 A F.L.C, 800A Contact
- ABB Trip Dial: 0.1 → 0.32 A, 320mA Contact Rating 3
- ABB Trip Dial: 5.7 → 18.9 A 5.7 A F.L.C 0.3 W,
- ABB Trip Dial: 2 → 6.3 A 6.3 A F.L.C 600V ac/dc 3P
- ABB Trip Dial: 20 → 56 A 56 A Contact Rating 3
- ABB Trip Dial: 0.3 → 1 A 1A F.L.C 600V ac/dc 3P
- ABB Trip Dial: 54 → 150 A 6A Contact Rating, 690V ac 3