Lovato Electric, 11RF9 Thermal Overload Relay 3 Poles (Three Phase), Trip Dial: 7.5 A, 7.5A F.L.C, 7.5A Contact Rating,
- RS Stock No.:
- 248-5478
- Mfr. Part No.:
- 11RF975
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€62.83
(exc. VAT)
€77.28
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.83 |
*price indicative
- RS Stock No.:
- 248-5478
- Mfr. Part No.:
- 11RF975
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| FLC Motor Rating | 7.5A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 7.5A | |
| Mount Type | Direct | |
| Series | 11RF9 | |
| Pole and Throw Configuration | 3P | |
| Normal State Configuration | 3 Poles (Three Phase) | |
| Terminal Type | Screw | |
| Reset Method | Manual | |
| IP Rating | IP20 | |
| Number of Auxiliary Contacts | 2 | |
| Width | 58mm | |
| Minimum Operating Temperature | -20°C | |
| Adjustable Current Range | 7.5 A | |
| Maximum Operating Temperature | 55°C | |
| Contact Voltage | 690V | |
| Length | 44mm | |
| Depth | 57mm | |
| Standards/Approvals | CSA C22.2 n° 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | |
| Control Voltage | 690V | |
| Supply Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
FLC Motor Rating 7.5A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 7.5A | ||
Mount Type Direct | ||
Series 11RF9 | ||
Pole and Throw Configuration 3P | ||
Normal State Configuration 3 Poles (Three Phase) | ||
Terminal Type Screw | ||
Reset Method Manual | ||
IP Rating IP20 | ||
Number of Auxiliary Contacts 2 | ||
Width 58mm | ||
Minimum Operating Temperature -20°C | ||
Adjustable Current Range 7.5 A | ||
Maximum Operating Temperature 55°C | ||
Contact Voltage 690V | ||
Length 44mm | ||
Depth 57mm | ||
Standards/Approvals CSA C22.2 n° 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | ||
Control Voltage 690V | ||
Supply Voltage 690V | ||
- COO (Country of Origin):
- IT
Lovato 11RF9 Series Thermal Overload Relay, 7.5A Contact Current Rating, Screw Terminal - 11RF975
This thermal overload relay provides vital protection for electrical motors and equipment. With a current rating of 7.5 A, it monitors and controls thermal conditions, preventing motor damage from overheating. This relay is important in automated and mechanical systems where maintaining optimal operating conditions is essential for longevity and performance.
Features & Benefits
• Manual reset mechanism allows for easy restoration after an overload event
• Direct mounting enables straightforward installation in various environments
• Screw terminal connections ensure stable electrical contacts
• High control voltage tolerance up to 690 V increases versatility
• Dual auxiliary contacts accommodate additional circuitry needs
• Operating temperature range from -20 to +55°C suits diverse Applications
Applications
• Protecting motors in industrial automation systems
• Suitable for electrical panels needing 7.5 A overload protection
• Utilised in machinery prioritising thermal safety
• Applicable in environments with varying temperature conditions
• Compatible with systems requiring simple manual reset options
How do I install this component correctly?
Ensure proper alignment with mounting holes and connect the screw terminals securely.
What can be done if the relay trips frequently?
Verify that the motor's current draw is within specified limits and check for environmental factors.
Is this relay compatible with other system components?
It is designed for standard electrical circuits but ensure alignment with voltage and current ratings.
How often should the device be inspected?
Regular inspections are advised to ensure operational integrity, especially in high-use applications.
Can it be used in outdoor environments?
While it performs well in various conditions, assess exposure risks and environmental factors prior to installation.
Related links
- Lovato Electric Trip Dial: 0.09 → 0.15 A 150mA Contact Rating, 690V 3P
- Lovato Electric Trip Dial: 0.14 → 0.23 A 230mA Contact Rating, 690V 3P
- Lovato Electric Trip Dial: 330 mA 330mA Contact Rating, 690V 3P
- Lovato Electric Control Relay 1 NO/1 NC 7.5A F.L.C 690V 3P
- Allen Bradley Trip Dial: 5.5 → 8 A 7.5 A F.L.C 6 W, 690V ac
- Lovato Electric Trip Dial: 95 A 95A Contact Rating, 690V 3P
- Lovato Electric Trip Dial: 45 A 45A Contact Rating, 690V 3P
- Lovato Electric Trip Dial: 9 4.5 → 7.5 A 10A Contact Rating, 690V 3
