Siemens, 3RB Electronic Overload Relay 1 NO, Trip Dial: 5 → 30 A, 30A, 5 A F.L.C, 630A Contact Rating, 230V 3P
- RS Stock No.:
- 255-0830
- Mfr. Part No.:
- 3RB24834AC1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€569.75
(exc. VAT)
€700.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €569.75 |
*price indicative
- RS Stock No.:
- 255-0830
- Mfr. Part No.:
- 3RB24834AC1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Overload Relay | |
| FLC Motor Rating | 30A, 5A | |
| Relay Contact Current | 630A | |
| Series | 3RB | |
| Mount Type | Contactor Mount | |
| Pole and Throw Configuration | 3P | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Spring Terminal | |
| IP Rating | IP00, IP20 | |
| Reset Method | Automatic & Manual | |
| Width | 4.55mm | |
| Number of Auxiliary Contacts | 4 | |
| Minimum Operating Temperature | -25°C | |
| Adjustable Current Range | 5 → 30 A | |
| Maximum Operating Temperature | 60°C | |
| Length | 2.09mm | |
| Depth | 95mm | |
| Standards/Approvals | CSA, RCM, CCC, CE, EAC | |
| Control Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Overload Relay | ||
FLC Motor Rating 30A, 5A | ||
Relay Contact Current 630A | ||
Series 3RB | ||
Mount Type Contactor Mount | ||
Pole and Throw Configuration 3P | ||
Normal State Configuration 1 NO | ||
Terminal Type Spring Terminal | ||
IP Rating IP00, IP20 | ||
Reset Method Automatic & Manual | ||
Width 4.55mm | ||
Number of Auxiliary Contacts 4 | ||
Minimum Operating Temperature -25°C | ||
Adjustable Current Range 5 → 30 A | ||
Maximum Operating Temperature 60°C | ||
Length 2.09mm | ||
Depth 95mm | ||
Standards/Approvals CSA, RCM, CCC, CE, EAC | ||
Control Voltage 230V | ||
- COO (Country of Origin):
- DE
The Siemens Evaluation unit have been designed for current-dependent protection of loads with normal and heavy starting against excessive temperature rises due to overload, phase unbalance or phase failure. These comprise an evaluation unit, a current measuring module and a connecting cable. It also offers an engine starter function.
Stand-alone installation
Related links
- Siemens Trip Dial: 5 → 30 A 630A F.L.C 220V 3P
- Siemens Trip Dial: 5 → 30 A 630A F.L.C, 630A Contact Rating 3P
- Siemens Trip Dial: 5 → 30 A 630A F.L.C 0.5 W 3P
- Siemens Trip Dial: 160 → 630 A 4A Contact Rating 230V 3P
- Siemens Trip Dial: 3 → 12 A 4A Contact Rating 230V 3P
- Siemens Trip Dial: 160 → 630 A 4A Contact Rating 230V 3P
- Siemens 300 mA 630A Contact Rating 3P
- Siemens Trip Dial: 10 → 50 A 4A Contact Rating 230V 3P
