Lovato Electric, 31DRPT Thermistor Protection Unit, 110V

Subtotal (1 unit)*

€268.14

(exc. VAT)

€329.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€268.14

*price indicative

RS Stock No.:
274-0548
Mfr. Part No.:
31DRPT110
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Thermistor Protection Unit

Mount Type

DIN Rail

Series

31DRPT

Terminal Type

Screw

IP Rating

IP20

Reset Method

Automatic or Manual

Minimum Operating Temperature

-30°C

Width

45mm

Length

100mm

Maximum Operating Temperature

80°C

Depth

79mm

Standards/Approvals

IEC/EN 60255-5, Certifications EAC

Supply Voltage

110V ac

Control Voltage

110V

COO (Country of Origin):
IT
The Lovato thermistor protection relays has manual or automatic reset mode and maximum tightening torque for terminals is 1.2 Nm. It has screw terminals with test button.

EAC certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy