Lovato 31DRPT Thermistor Protection Unit, 24 V, DRPT
- RS Stock No.:
- 274-0551
- Mfr. Part No.:
- 31DRPTC24
- Manufacturer:
- Lovato
Subtotal (1 unit)*
€268.28
(exc. VAT)
€329.98
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €268.28 |
*price indicative
- RS Stock No.:
- 274-0551
- Mfr. Part No.:
- 31DRPTC24
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Range | DRPT | |
| Series | 31DRPT | |
| Control Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Range DRPT | ||
Series 31DRPT | ||
Control Voltage 24 V | ||
- COO (Country of Origin):
- IT
The Lovato thermistor protection relays has manual or automatic reset mode and maximum tightening torque for terminals is 1.2 Nm. It has screw terminals with test button.
EAC certified
Related links
- Lovato 31DRPT Thermistor Protection Unit DRPT
- Lovato 31DRPT Thermistor Protection Unit DRPT
- Lovato 31DRPT Thermistor Protection Unit DRPT
- Schneider Electric TeSys Thermistor Protection Unit
- Schneider Electric TeSys Motor Protection Unit, 24 V ac
- Siemens Motor Protection Unit, 24 V dc
- Siemens 6 A SIRIUS Motor Protection Unit, 24 V
- Omron K7DD Motor Protection Unit, 24 V
