Lovato Electric, 31DRPT Thermistor Protection Unit, 24V

Subtotal (1 unit)*

€268.14

(exc. VAT)

€329.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€268.14

*price indicative

RS Stock No.:
274-0550
Mfr. Part No.:
31DRPT24
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Thermistor Protection Unit

Series

31DRPT

Mount Type

DIN Rail

Terminal Type

Screw

IP Rating

IP20

Number of Auxiliary Contacts

2

Width

45mm

Minimum Operating Temperature

-30°C

Length

100mm

Maximum Operating Temperature

80°C

Standards/Approvals

IEC/EN 60255-5

Depth

79mm

Control Voltage

24V

Supply Voltage

24V

COO (Country of Origin):
IT
The Lovato thermistor protection relays has manual or automatic reset mode and maximum tightening torque for terminals is 1.2 Nm. It has screw terminals with test button.

EAC certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy