Siemens, 3TH4 Contactor Relay 5 NO/5 NC, 6A F.L.C, 10A Contact Rating, 24V dc
- RS Stock No.:
- 280-4447
- Mfr. Part No.:
- 3TH4355-0LB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€307.26
(exc. VAT)
€377.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €307.26 |
*price indicative
- RS Stock No.:
- 280-4447
- Mfr. Part No.:
- 3TH4355-0LB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| FLC Motor Rating | 6A | |
| Product Type | Contactor Relay | |
| Relay Contact Current | 10A | |
| Series | 3TH4 | |
| Mount Type | Screw and Snap-On | |
| Terminal Type | Screw | |
| Normal State Configuration | 5 NO/5 NC | |
| IP Rating | IP20, IP00 | |
| Number of Auxiliary Contacts | 10 | |
| Minimum Operating Temperature | -40°C | |
| Width | 55mm | |
| Maximum Operating Temperature | 70°C | |
| Length | 78mm | |
| Standards/Approvals | EAC, CE, CCC, UKCA | |
| Depth | 135mm | |
| Control Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
FLC Motor Rating 6A | ||
Product Type Contactor Relay | ||
Relay Contact Current 10A | ||
Series 3TH4 | ||
Mount Type Screw and Snap-On | ||
Terminal Type Screw | ||
Normal State Configuration 5 NO/5 NC | ||
IP Rating IP20, IP00 | ||
Number of Auxiliary Contacts 10 | ||
Minimum Operating Temperature -40°C | ||
Width 55mm | ||
Maximum Operating Temperature 70°C | ||
Length 78mm | ||
Standards/Approvals EAC, CE, CCC, UKCA | ||
Depth 135mm | ||
Control Voltage 24V dc | ||
- COO (Country of Origin):
- CN
The Siemens contactor relays having 5 NO + 5 NC contacts and screw connection. It is Varistor Version of the overvoltage limiter.
Screw and snap-on mounting onto 35 mm DIN rail according to DIN EN 50022
Related links
- Siemens 3TH4 Contactor Relay 5 NO/5 NC
- Schneider Electric 6A F.L.C 24V ac
- Siemens 11A F.L.C 1.2 W, 24V dc 3
- WEG 29.5A F.L.C 15 kW, 24V dc 4
- Siemens 3TH4 Contactor Relay 8-Pole 6 NO/2 NC, 888V
- Siemens 3TH4 Contactor Relay 8-Pole 4 NO/4 NC, 888V
- Siemens 3TH4 Contactor Relay 10-Pole 8 NO/2 NC, 888V
- Siemens 10A Contact Rating, 24V dc
