Schneider Electric, LRD Thermal Overload Relay 1 NO/1 NC, Trip Dial: 63 → 80 A, 63A, 80 A F.L.C, 80A Contact Rating, 37
- RS Stock No.:
- 394-9245
- Mfr. Part No.:
- LRD3363
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€184.51
(exc. VAT)
€226.95
(inc. VAT)
- Plus 4 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €184.51 |
*price indicative
- RS Stock No.:
- 394-9245
- Mfr. Part No.:
- LRD3363
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| FLC Motor Rating | 63A, 80A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 80A | |
| Mount Type | Direct Contactor | |
| Series | LRD | |
| Power Rating | 37kW | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Reset Method | Automatic and Manual | |
| Minimum Operating Temperature | -20°C | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 63 → 80 A | |
| Width | 55mm | |
| Maximum Operating Temperature | 60°C | |
| Length | 236mm | |
| Contact Voltage | 690V ac | |
| Standards/Approvals | UL Approved, UL 60947-5-1, UL 60947-4-1, EN/IEC 60947-5-1, EN/IEC 60947-4-1, EC Approved, EAC Approved, DNV-GL Approved, CSA C22.2 No 60947-5-1, CSA C22.2 No 60947-4-1, CSA Approved | |
| Depth | 123mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
FLC Motor Rating 63A, 80A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 80A | ||
Mount Type Direct Contactor | ||
Series LRD | ||
Power Rating 37kW | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Reset Method Automatic and Manual | ||
Minimum Operating Temperature -20°C | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 63 → 80 A | ||
Width 55mm | ||
Maximum Operating Temperature 60°C | ||
Length 236mm | ||
Contact Voltage 690V ac | ||
Standards/Approvals UL Approved, UL 60947-5-1, UL 60947-4-1, EN/IEC 60947-5-1, EN/IEC 60947-4-1, EC Approved, EAC Approved, DNV-GL Approved, CSA C22.2 No 60947-5-1, CSA C22.2 No 60947-4-1, CSA Approved | ||
Depth 123mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric TeSys LRD3363 Differential Thermal Overload Relay.
LRD Thermal Overload Relay Features.
Applications.
LRD 3363 Features and Benefits.
Protection ratings & Safety features.
Schneider Electric TeSys LRD Thermal Overload Relays
Standards
Related links
- Schneider Electric Trip Dial: 63 → 80 A 80 A F.L.C
- WEG Trip Dial: 63 → 80 A 80A Contact Rating 690V ac 3P
- Schneider Electric Trip Dial: 80 → 104 A 80 A F.L.C
- Schneider Electric Trip Dial: 37 → 50 A 50 A F.L.C 22
- Schneider Electric Trip Dial: 37 → 50 A 50 A F.L.C 45
- Schneider Electric Trip Dial: 48 → 65 A 65 A F.L.C 30
- Schneider Electric Trip Dial: 12 → 18 A 18 A F.L.C 7.5
- Schneider Electric Trip Dial: 9 → 13 A 9 A F.L.C 5.5
