RS Better World

Schneider Electric, LRD Thermal Overload Relay 1 NO/1 NC, Trip Dial: 48 → 65 A, 48A, 65 A F.L.C, 65A Contact Rating, 30

Subtotal (1 unit)*

€151.51

(exc. VAT)

€186.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 11 December 2026
  • Plus 10 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€151.51

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
394-9267
Mfr. Part No.:
LRD3359
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

FLC Motor Rating

48A, 65A

Product Type

Thermal Overload Relay

Relay Contact Current

65A

Series

LRD

Mount Type

Direct

Pole and Throw Configuration

3

Power Rating

30kW

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw

Reset Method

Automatic & Manual

IP Rating

IP20

Width

70mm

Minimum Operating Temperature

-20°C

Number of Auxiliary Contacts

2

Adjustable Current Range

48 → 65 A

Contact Voltage

690V ac

Length

115mm

Maximum Operating Temperature

60°C

Standards/Approvals

EC Approved, EAC Approved, DNV-GL Approved, CSA C22.2 No 60947-5-1, CSA Approved, CSA C22.2 No 60947-4-1, EN/IEC 60947-5-1, UL 60947-4-1, EN/IEC 60947-4-1, UL 60947-5-1, UL Approved

Depth

81mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Control Voltage

6kV

Supply Voltage

1kV

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric LRD Series Thermal Overload Relay, 48 to 65A FLC Motor Rating, 65A Contact Current Rating - LRD3359


This thermal overload relay is designed for effective motor protection. Offering an adjustable thermal protection range of 48 to 65A, it ensures reliability in various industrial applications. The relay features a compact design with dimensions of 70mm x 81mm x 115mm, making it suitable for direct contactor mounting.

Features & Benefits


• Provides automatic and manual reset options for convenience

• Capable of withstanding temperatures of up to 60°C

• Complies with IEC standards for robust thermal protection

• Equipped with a contact current rating of 65A

• Utilises screw terminals for secure and versatile connections

• Incorporates dual auxiliary contacts for enhanced functionality

Applications


• Designed for the protection of AC and DC motor circuits

• Utilised in conjunction with LC1D80 and LC1D95 contactors

• Suitable for use in environments with varying temperatures

What insulation voltage does this device support?


It supports a rated insulation voltage of 1000 V for the power circuit, ensuring compatibility with various industrial applications.

How does the relay respond to phase failure?


In the event of a two-phase failure, it trips the circuit at a sensitivity threshold of 130% of the rated current, providing essential motor protection.

What are the implications of its temperature compensation feature?


The relay operates effectively within a temperature range of -20 to +60°C without derating, making it versatile for different environments.

How can the device be mounted?


It can be mounted on a plate, rail, or directly under a contactor, allowing flexibility in installation based on specific requirements.

What is the rated operational voltage for the control circuit?


The rated operational voltage of the control circuit is 1000 V AC at frequencies ranging from 0 to 400 Hz, ensuring reliable performance across diverse applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy