RS Better World

Schneider Electric, LRD Thermal Overload Relay 1 NO/1 NC, Trip Dial: 37 → 50 A, 37A, 50 A F.L.C, 50A Contact Rating, 45

Subtotal (1 unit)*

€144.01

(exc. VAT)

€177.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€144.01

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
394-9273
Mfr. Part No.:
LRD3357
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

FLC Motor Rating

37A, 50A

Product Type

Thermal Overload Relay

Relay Contact Current

50A

Series

LRD

Mount Type

Direct

Power Rating

45kW

Pole and Throw Configuration

3

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw

IP Rating

IP20

Reset Method

Automatic & Manual

Number of Auxiliary Contacts

2

Adjustable Current Range

37 → 50 A

Minimum Operating Temperature

-20°C

Width

55mm

Maximum Operating Temperature

60°C

Length

236mm

Contact Voltage

690V ac

Standards/Approvals

CSA Approved, CSA C22.2 No 60947-4-1, CSA C22.2 No 60947-5-1, DNV-GL Approved, EAC Approved, EC Approved, UL 60947-5-1, UL 60947-4-1, EN/IEC 60947-5-1, EN/IEC 60947-4-1, UL Approved

Depth

123mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Supply Voltage

600V, 1V

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric Thermal Overload Relay, Adjustable, 690V AC Contact Voltage Rating - TeSys Series - LRD3357


Beat the heat from excess current in your electric motor using this thermal overload relay from Schneider Electric. When it senses a current overload, this unit causes the contacts to change state, keeping power from flowing to the circuit. You can adjust the thermal protection range between 37 and 50A to match the needs of your motors. Thanks to a built-in trip button, you can put this device to the test by simulating tripping to make sure that it's working correctly.

Features & Benefits


• Lockable cover helps keep unauthorised users out

• Resistance to shock and vibration to withstand demanding operations

• Front-facing flag indicator for convenient status monitoring

Applications


• Construction equipment

• Medical technology

• Mining and quarrying industries

How do I mount this relay?


You can mount the relay directly by inserting its plug into a socket on your contactor.

How do I configure this relay?


To configure this relay, use the blue push button to reset it after it trips and the red push button to stop it in the event of an emergency.

Three-pole Thermal Overload Relays


Three-pole thermal overload relays designed to protect ac circuits against overloads, phase failure, long starting times and prolonged stalling of the motor.

Adjustable relay setting dial

Test button

Stop button

Manual/auto reset

Trip indicator

Sealable cover

1N/O & 1N/C auxiliary contacts

Direct mounting beneath three-pole contactors or independent mounting on DIN rail

Insulation voltage 600V, Withstand Voltage 6kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy