Schneider Electric, LRD Thermal Overload Relay 1 NO/1 NC, Trip Dial: 30 → 40 A, 30A, 40 A F.L.C, 40A Contact Rating,
- RS Stock No.:
- 394-9289
- Mfr. Part No.:
- LRD3355
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€124.49
(exc. VAT)
€153.12
(inc. VAT)
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 04 December 2026
- Plus 10 unit(s) shipping from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | €124.49 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 394-9289
- Mfr. Part No.:
- LRD3355
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 30A, 40A | |
| Relay Contact Current | 40A | |
| Mount Type | Direct | |
| Series | LRD | |
| Power Rating | 18.5kW | |
| Pole and Throw Configuration | 3 | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Width | 55mm | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 30 → 40 A | |
| Contact Voltage | 690V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 236mm | |
| Depth | 123mm | |
| Standards/Approvals | EN/IEC 60947-5-1, EN/IEC 60947-4-1, EC Approved, EAC Approved, CSA Approved, CSA C22.2 No 60947-5-1, CSA C22.2 No 60947-4-1, DNV-GL Approved, UL Approved, UL 60947-5-1, UL 60947-4-1 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 30A, 40A | ||
Relay Contact Current 40A | ||
Mount Type Direct | ||
Series LRD | ||
Power Rating 18.5kW | ||
Pole and Throw Configuration 3 | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Automatic & Manual | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Width 55mm | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 30 → 40 A | ||
Contact Voltage 690V ac | ||
Maximum Operating Temperature 60°C | ||
Length 236mm | ||
Depth 123mm | ||
Standards/Approvals EN/IEC 60947-5-1, EN/IEC 60947-4-1, EC Approved, EAC Approved, CSA Approved, CSA C22.2 No 60947-5-1, CSA C22.2 No 60947-4-1, DNV-GL Approved, UL Approved, UL 60947-5-1, UL 60947-4-1 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Three-pole Thermal Overload Relays
Related links
- Schneider Electric Trip Dial: 30 → 40 A 40 A F.L.C 22
- Schneider Electric Trip Dial: 30 → 38 A 38 A F.L.C
- Schneider Electric 40A Contact Rating
- Schneider Electric Trip Dial: 37 → 50 A 50 A F.L.C 22
- Schneider Electric Trip Dial: 48 → 65 A 65 A F.L.C 30
- Schneider Electric Trip Dial: 63 → 80 A 80 A F.L.C 37
- Schneider Electric Trip Dial: 12 → 18 A 18 A F.L.C 7.5
- Schneider Electric Trip Dial: 37 → 50 A 50 A F.L.C 45
