Schneider Electric LR97 D Overload Relay 1NO + 1NC, 0.3 → 1.5 A F.L.C, 1.5 A Contact Rating, 55 W, TeSys

Subtotal (1 unit)*

€117.09

(exc. VAT)

€144.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€117.09

*price indicative

RS Stock No.:
542-2461
Distrelec Article No.:
304-09-057
Mfr. Part No.:
LR97D015B
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

FLC Motor Rating

0.3 → 1.5 A

Contact Current Rating

1.5 A

Range

TeSys

Series

LR97 D

Mounting Style

Direct Contactor

Power Rating

55 W

Normal State Configuration

1NO + 1NC

Terminal Type

Screw

Reset Method

Automatic, Manual

Number Of Auxiliary Contacts

2

Width

45mm

Depth

67.5mm

Length

64.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Contact Voltage Rating

690 V ac

Supply Voltage

24 V ac/dc

RoHS Status: Exempt

LR97 D Electronic Overcurrent Relays


Suitable for machine protection requirements where machinery may be subject to difficult starting, jamming, high resistive torque/high inertia and/or mechanical failure
1 N/O and 1 N/C contact
LED status indication: Voltage, Starting, Steady State, Overload, Trip
Trip status monitored: Over-Current, Rotor Locked, Phase Failure (L1, L2, L3)
Manual or automatic reset
H 64.5mm x W 45mm x D 67.5mm

Note

Current range (A) refers to the relay setting range. To allow for tripping sensitivity, the useable current range will be less than the maximum value quoted. Please refer to the manufacturer’s data sheet for specific product information.

Related links