Eaton, Z5 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 95 → 125 A, 125A, 95 A F.L.C, 125A Contact Rating, 600V ac
- RS Stock No.:
- 103-862
- Mfr. Part No.:
- 139574 Z5-125/FF225A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€434.45
(exc. VAT)
€534.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €434.45 |
*price indicative
- RS Stock No.:
- 103-862
- Mfr. Part No.:
- 139574 Z5-125/FF225A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| FLC Motor Rating | 125A, 95A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 125A | |
| Mount Type | Direct | |
| Series | Z5 | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP00 | |
| Width | 128mm | |
| Minimum Operating Temperature | -25°C | |
| Adjustable Current Range | 95 → 125 A | |
| Length | 146mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Depth | 164mm | |
| Control Voltage | 600V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
FLC Motor Rating 125A, 95A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 125A | ||
Mount Type Direct | ||
Series Z5 | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP00 | ||
Width 128mm | ||
Minimum Operating Temperature -25°C | ||
Adjustable Current Range 95 → 125 A | ||
Length 146mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Depth 164mm | ||
Control Voltage 600V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series Z5 Thermal overload relay is a reliable and efficient solution for industrial overload protection. With a wide adjustable current range of 95 - 125 A, it is designed to work seamlessly with DILM185A and DILM225A contactors. Featuring a reset pushbutton for manual/auto reset, phase-failure sensitivity, and trip-free release, this thermal overload relay ensures optimal performance in various applications. With certifications including UL and CE, you can trust the quality and safety of this product.
Reset pushbutton for manual/auto reset
Phase-failure sensitivity for added protection
Trip-free release for reliable operation
Certified by UL and CE for quality assurance
Ensures easy reset functionality
Enhanced safety measures for peace of mind
Related links
- Eaton Trip Dial: 200 → 250 A 250 A F.L.C 600V ac
- Eaton Trip Dial: 70 → 100 A 70 A F.L.C 600V ac
- Eaton Trip Dial: 120 → 160 A 160 A F.L.C 600V ac
- Eaton Trip Dial: 160 → 220 A 220 A F.L.C 600V ac
- Eaton Trip Dial: 250 → 300 A 300 A F.L.C 600V ac
- Eaton Trip Dial: 50 → 70 A 70 A F.L.C, 70A Contact Rating
- Eaton Trip Dial: 95 → 125 A 1kV 1P
- Eaton Trip Dial: 95 → 125 A 95 A F.L.C 18 W, 500V ac
