Eaton, ZB Overload Relay 1 NO/1 NC, Trip Dial: 95 → 125 A, 6A Contact Rating, 1kV 1P

Subtotal (1 unit)*

€402.77

(exc. VAT)

€495.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€402.77

*price indicative

RS Stock No.:
256-902
Mfr. Part No.:
278471 ZB150-125/KK
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Overload Relay

Relay Contact Current

6A

Series

ZB

Pole and Throw Configuration

1P

Terminal Type

Screw

Normal State Configuration

1 NO/1 NC

Reset Method

Push Button

IP Rating

IP00

Width

118mm

Number of Auxiliary Contacts

2

Adjustable Current Range

95 → 125 A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Length

134mm

Depth

121mm

Standards/Approvals

UL NKCR CSA UL 60947-4-1 CSA-C22.2 No. 60947-4-1-14 IEC/EN 60947-4-1 CSA Class No.:3211-03 IEC/EN 60947 VDE 0660 CSA 012528 UL E29184 UL CE

Control Voltage

1kV

COO (Country of Origin):
DE
The Eaton Moeller series overload relay is engineered for reliable and efficient motor protection, providing essential functionality for safeguarding electrical circuits against overcurrent conditions. With adjustable current settings ranging from 95A to 125A, this device accommodates various applications while ensuring optimal performance. Designed with robustness in mind, it meets stringent international standards for safety and reliability, including certifications from UL and CSA. The device operates within a wide temperature range, making it suitable for various industrial environments. Its compact design allows for flexible installation, while features like automatic reset functionality make it user-friendly. This overload relay is your trusted partner for maintaining operational safety and efficiency in your electrical installations.

Offers adjustable current range to suit different motor requirements

Certified for compliance with UL and CSA safety standards

Temperature operation range ensures suitability for diverse applications

Compact design allows for flexible and straightforward mounting options

Built-in automatic reset function enhances operational convenience

Features a robust construction for long-lasting performance in industrial environments

Designed to protect circuits against overloads, ensuring equipment longevity

IP00 rating provides adequate protection for non-enclosed surfaces

Engineered to operate reliably in challenging temperature conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy