ABB, EF460-500 Electronic Overload Relay 1 NO/1 NC, Trip Dial: 150 → 500 A, 150A, 500 A Contact Rating, 600V 3
- RS Stock No.:
- 258-9407
- Mfr. Part No.:
- 1SAX721001R1101
- Manufacturer:
- ABB
Subtotal (1 unit)*
€915.77
(exc. VAT)
€1,126.40
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €915.77 |
*price indicative
- RS Stock No.:
- 258-9407
- Mfr. Part No.:
- 1SAX721001R1101
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Electronic Overload Relay | |
| Relay Contact Current | 150A, 500A | |
| Series | EF460-500 | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Automatic or Manual | |
| IP Rating | IP00, IP20 | |
| Adjustable Current Range | 150 → 500 A | |
| Minimum Operating Temperature | -25°C | |
| Width | 103.5mm | |
| Number of Auxiliary Contacts | 4 | |
| Length | 105.2mm | |
| Maximum Operating Temperature | 70°C | |
| Contact Voltage | 600V | |
| Standards/Approvals | IEC/EN 60947-5-1, IEC/EN 60947-1, UL 60947-4-1, UL 60947-1, IEC/EN 60947-4-1 | |
| Depth | 105.2mm | |
| Supply Voltage | 1000V ac | |
| Control Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Electronic Overload Relay | ||
Relay Contact Current 150A, 500A | ||
Series EF460-500 | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Automatic or Manual | ||
IP Rating IP00, IP20 | ||
Adjustable Current Range 150 → 500 A | ||
Minimum Operating Temperature -25°C | ||
Width 103.5mm | ||
Number of Auxiliary Contacts 4 | ||
Length 105.2mm | ||
Maximum Operating Temperature 70°C | ||
Contact Voltage 600V | ||
Standards/Approvals IEC/EN 60947-5-1, IEC/EN 60947-1, UL 60947-4-1, UL 60947-1, IEC/EN 60947-4-1 | ||
Depth 105.2mm | ||
Supply Voltage 1000V ac | ||
Control Voltage 600V | ||
- COO (Country of Origin):
- CN
1SAX721001R1101
The ABB self-supplied electronic overload relay, which means no extra external supply is needed. It offers reliable and fast protection for motors in the event of overload or phase failure. It is easy to use like a thermal overload relay and compatible with standard motor applications.
Automatic or manual reset selectable
It has trip-free mechanism
Wide setting range
High accuracy
Related links
- ABB 150A F.L.C 690V ac 3
- ABB 2A 3A Contact Rating, 600V ac/dc 3P
- ABB 250A 800A Contact Rating, 600V dc 3P
- ABB 115A 380A Contact Rating, 600V dc 3P
- ABB 210A 210A Contact Rating, 600V dc 3P
- ABB 0.8A 3A Contact Rating, 600V ac/dc 3P
- ABB 0.3A 3A Contact Rating, 600V ac/dc 3P
- ABB Thermal Overload Relay 1 NO/1 NC 1 A F.L.C 600V dc 3